• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4892837300 Edge protector 1 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter 17 mm
  • Nominal size in inches: Other
  • Material: Plastic
  • Material quality: Thermoplastic elastomers (TPE)
  • Temperature: -40..120°C
  • Closed end cap: No.
Product type

Edge protector

Inside diameter

17 mm

Content

1 pc(s)

Features

Halogen-free

Material

TPE

Material (details)

Plastic

Documents & Downloads

Datasheet

Datasheet 3135170 Fränkische Rohrwerke 4892837300 Edge protector 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 3135170 Fränkische Rohrwerke 4892837300 Edge protector 1 pc(s) Halogen-free

Description

FIPLOCK® plastic edge protector PETP made of thermoplastic elastomer (TPE), halogen-free. For protecting the cables and wires at the corrugated-pipe edges.

This text is machine translated.

What kind of Cable Trunking are you looking for?