• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4910300500 Gland 64 mm Black 10 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Gland

Outside Ø

54.2 mm

Inside diameter

20.2 mm

Length

64 mm

Content

10 pc(s)

Features

Halogen-free

Material

Polyamide

Heat resistance

-50..120 °C

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2804903 Fränkische Rohrwerke 4910300500 Gland 64 mm Black 10 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 2804903 Fränkische Rohrwerke 4910300500 Gland 64 mm Black 10 pc(s) Halogen-free

Description

FIPSPLIT® screwed joint divisible straight 2SPA-M made of specially formulated polyamide 6, halogen-free, with metric plastic thread. For dividable corrugated pipes. Can be retrofitted.

This text is machine translated.

What kind of Cable Trunking are you looking for?