• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke LW 400x400 #17121400 Plastic foundation

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Foundation
  • Accessories: Yes
  • Spare part: No.
Product type

Plastic foundation

Length

400 mm

Width

400 mm

Depth

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549083 Fränkische Rohrwerke LW 400x400 #17121400 Plastic foundation

Description

Langmatz EK980 empty foundation for fixing the eFlex steel using adapter plate LW 250x550 foundation is suitable for installation of eFlex Basic Steels with appropriate adapter plate. Installation of the foundation parallel to the slot.LW 400x400 foundation is suitable for installation of eFlex Advanced or Comfort Steels with appropriate adapter plate.CAUTION: Installation of the foundation for Advanced or Comfort Steels must be rotated 45°.
Eight predetermined breaking points Ø110 mm per level ensure the easy introduction of empty piping. Polycarbonate with hot-dip galvanized steel frame, incl. 2x set-up sleeve made of TPEColor black

This text is machine translated.

What kind of Electric Vehicle Charging Station Accessories are you looking for?