• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Franz Mensch FM1003_01 Hygrostar Professional 34cm Nitrile Chemical resistant glove Size (gloves): M 1 Pair

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Chemical protection Professional green; size. M, length 34 cm

  • Nitrile, cotton-flocked inner, high wearing comfort
  • High grip security through structured surface
  • Very high protection against biological hazards and chemicals
  • Durable, resistant to abrasion, food-compatible
  • Flexible, good sense of touch
  • Elongated cuffs for additional protection

Technical specifications

Product type

Chemical resistant glove

Material (palm)

Nitrile

Size

M

Factory colour

Green

Features

with cuff

Content

1 Pair

Fabric (lining)

Cotton

Material (back of the hand)

Nitrile

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3373251 Franz Mensch FM1003_01 Hygrostar Professional 34cm Nitrile Chemical resistant glove Size (gloves): M 1 Pair

Description

The Professional nitrile glove is a full of chemical protection glove, which offers particularly high protection against biological hazards and chemicals to its carrier. A cotton flocking inside the glove ensures a faster and easier slip in and makes it easier to put on. However, the protective glove not only offers a high level of wearing comfort but also has a textured surface that provides grip and a good sense of touch. Thanks to the extended cuff the nitrile protective glove protects against liquid splashes, for example. Due to its durable feature, it is suitable for medium risks with mechanical and industrial work and is thus the ideal protective glove for industry, pharmaceutical industry, food industry or laboratories.

This text is machine translated.

Scope of delivery

  • Nitrile glove chemical protection green, 34 cm length, allergy free, food safe