• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRANZIS 67193-6 Programmable PCB 14 years and over

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Age category

14 years and over

Product type

Programmable PCB

Experiments

14

Topic range

Electronics

Programming

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219279 FRANZIS 67193-6 Programmable PCB 14 years and over

Description

ALREADY EXPERIMENTED TODAY?
The era in which programming of microcontrollers was the exclusive choice of professionals is a thing of the past. Thanks to the Arduino®, even novices can learn the basics of electronics and programming within a very short period of time and then learn how to get creative managers in their own projects. The FRANZIS Mach's simply Maker KIT is the ideal companion. All materials required for getting started are included in this maker kit. So, go!

This text is machine translated.

Features

  • The first LED flashes on the nano
  • Both LEDs on the nano flash alternately
  • Changeable flashing light with external LEDs
  • Graphic programming using mBlock 5 32
  • Traffic lights with switch
  • Pedestrian crossings with mBlock
  • Games cube with LEDs
  • LED with pulse-width modulation
  • Dim LEDs with potentiometer
  • Analogue level display with LEDs
  • Using mBlock 5 to control Arduino interactively
  • Pong game with Arduino buttons
  • Control mBlock 5 with analog input
  • Control games with your fingers

Scope of delivery

  • Nano board
  • 2 pin boards
  • 7 LEDs (with series resistor)
  • 6 buttons (with two connections)
  • Potentiometer 15 kOhm
  • 2 resistors 10 kOhm
  • 2 resistors 20 MOhm
  • Jumper wire (insulated)
  • 100-pages user manual