• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRANZIS 67228 Science kit 8 years and over

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Age category

8 years and over

Product type

Science kit

Topic range

Assembly kits

Science

Electronics

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3454821 FRANZIS 67228 Science kit 8 years and over

Description

Discover the world of radio with Checker Tobi - with your own FM radio!
With this fascinating kit you'll be plunged into the world of radio technology with Checker Tobi and will build your own functioning FM radio. Thereby you discover, how radio waves work and why broadcasters transmit on different frequencies. The clear instruction manual guides you step by step through the construction, so that you can receive your favorite stations in no time at all.

This text is machine translated.

Scope of delivery

  • Housing box
  • Speaker
  • Cable for antenna
  • Printed circuit board
  • Battery box
  • Plug-in cable
  • Assembly manual

Hints

Warning:
Caution! Not suitable for children under 3 years of age. There is a risk of suffocation, as small parts can be swallowed or inhaled. Long cord. Risk of strangulation. This toy has sharp operational tips. Risk of injury!
Caution! Not suitable for children under 8 years of age. Only to be used under the supervision of adults. Instructions for parents or other persons responsible are attached and must be followed. Keep packaging and instructions as they contain important information.
Children under the age of 8 may choke on non-inflated or burst balloons. Adult supervision is required. Non-inflated balloons must be removed immediately. Keep away from the eyes. Use a balloon pump or the straw included with this set to inflate. Made from natural rubber latex, which can cause allergies.
Also required: 2 x 1.5 V batteries (type AA), elastic band