• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRANZIS 67308 Science kit 14 years and over

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • 200-part kit
Age category

14 years and over

Product type

Science kit

Topic range

Assembly kits

Engineering

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3454818 FRANZIS 67308 Science kit 14 years and over

Description

A German economic miracle - like hardly any other German engine construction, the VW boxer engine symbolizes the rise of Germany to one of the most powerful industrial nations in the world. In 1946, the series production of the air-cooled 4 cylinder with the characteristic engine sound began together with the VW Beetle. In 1949, the engine finally found its way in the VW T1, the world famous "Bulli". This unit is still one of the most-built vehicle engines of all time worldwide – and is warmly revered by countless old-timer fans around the world.
With this "2 in 1" package experience a transparent functional model of the 4-cylinder, as it was used in the beetle and also in the Bulli. The special thing about it: At the end of the design, you decide whether it should be the beetle or the bull engine!

Build a transparent, functional engine model in two to three hours – and you decide from a certain construction stage whether it should be the Beetle motor or even the Bulli-device! All components can be assembled and screwed easily. And the best part: You don't need an adhesive!

For each of the two motor versions, you will find the matching assembly instructions for the kit as well as the development history of the closely connected vehicles. Contemporary photos give a deep insight into the history of the Volkswagen plant. The included book guarantees that you always use the correct instructions - error excluded!

This text is machine translated.

Scope of delivery

  • True to original 200-parts VW-Boxer engine kit
  • Sound module with original VW Beetle and Bulli sound
  • High quality spiral book

Hints

Not suitable for children under 14 years!
Also required:3 x 1.5 V batteries (type AA)