• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Frei RNLB08G0223B0E Resistor ladder 22 kΩ THT 1 pc(s)

Product type
Resistor ladder
Type
THT
Resistance
22 kΩ
Tolerance ±
5 %
CS
2.54 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD Packaging: No ESD
  • Series RNY
  • Delivery form: Loose
  • Resistance tolerance: ±5 %
  • Rated output: 0.2 W
  • Max. OPERATING VOLTAGE (DC) 100 V DC
  • Max. OPERATING VOLTAGE (AC) 100 V AC
  • Temperature coefficient, typ.: 100 ppm/°
  • Number of resistors: 4
  • Number of pins: 8
Product type

Resistor ladder

Type

THT

Resistance

22 kΩ

Tolerance ±

5 %

CS

2.54 mm

Length

20.4 mm

Width

2.5 mm

Height

5.1 mm

Content

1 pc(s)

Dim

(L x W x H) 20.4 x 2.5 x 5.1 mm

Type

RNLB08G0223B0E

Mounting type

PCB mount

Operating temperature (max.)

125 °C

Operating temperature (min.)

55 °C

Documents & Downloads

Datasheet

Datasheet 3464635 Frei RNLB08G0223B0E Resistor ladder 22 kΩ THT 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3464635 Frei RNLB08G0223B0E Resistor ladder 22 kΩ THT 1 pc(s)

Description

Thick film resistor networks Y series 1/

This text is machine translated.

Features

  • • Series connection
  • • High stability
  • • Single inLine