
Number
Technical specifications
- Product type
Wi-Fi modem router
- Type
AVM FRITZ!Box 6660 Cable Modem - 20002933
- Built-in modem
Kabel
- Wi-Fi standard
IEEE802.11ac
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ax
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
2.4 GBit/s
- Wi-Fi speed 2.4 GHz
600 MBit/s
- Wi-Fi speed 5 GHz
2.4 GBit/s
- LAN data transfer rate
2.5 GBit/s
- Interfaces
Phone (analog)
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
Wi-Fi 6 (IEEE 802.11ax)
- WPS compatible
Yes
- 10/100/1000 Mbps ports
4 x
- No. of USB 2.0 ports
1 x
- Stick & surf
Yes
- DECT base station
Yes
- Answerphone
Yes
- Width
250 mm
- Height
48 mm
- Depth
184 mm
- Weight
617 g
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
Datasheet
Datasheet 3741932 FRITZ! AVM FRITZ!Box 6660 Cable Modem - 20002933 Wi-Fi modem router Built-in modem: Kabel 2.4 GHz, 5 GHz 2.4 GBit/s Refu
User & Safety Instructions
User & Safety Instructions 3741932 FRITZ! AVM FRITZ!Box 6660 Cable Modem - 20002933 Wi-Fi modem router Built-in modem: Kabel 2.4 GHz, 5 GHz 2.4 GBit/s Refu





