
Highlights & Details
AVM FRITZ!Box 5530 Fiber
- Router with integrated glass fiber modem for direct connection to all common glass fiber connections in GermanySupplied fully equipped for the connections of national, regional and local network operators (fiber optic standards AON and GPON)Wi-Fi 6 with 2,400 MBit/s (5 GHz) and 600 MBit/s (2.4 GHz) for stable Gigabit speeds in a variety of terminalsMesh Master function: FRITZ!Box supports distributed WLAN access points (e.g. FRITZ!Repeater) to create a dynamic intelligent WLAN networkVoIP telephone system with versatile comfort functions for all telephones (analogue, DECT and IP telephones), DECT base station for up to six cordless telephones, e. B. All FRITZ!Fon models2 x Gigabit LAN connections, 1 x 2.5 Gigabit LAN connection, SFP cable for a FRITZ!SFP module
Technical specifications
- Product type
Wi-Fi FO router
- Type
FRITZ!Box 5530 Fiber
- Function
DECT hub
Router
- Wi-Fi standard
IEEE802.11ac
IEEE802.11n
IEEE802.11g
IEEE802.11b
IEEE802.11a
IEEE802.11ax
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
600 MBit/s
- Wi-Fi speed 5 GHz
2.4 GBit/s
- LAN data transfer rate
2.5 GBit/s
- Interfaces
SFP
Gigabit LAN (1/2.5 Gbps)
Wi-Fi 6 (IEEE 802.11ax)
Phone (analog)
- Features
Mesh support
- WPS compatible
Yes
- a/b ports
1 x
- Answerphone
Yes
- Width
150 mm
- Height
208 mm
- Depth
37 mm
- Weight
730 g
- Factory colour
Red/white
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2349755 FRITZ! FRITZ!Box 5530 Fiber Wi-Fi FO router 2.4 GHz, 5 GHz
User & Safety Instructions 2349755 FRITZ! FRITZ!Box 5530 Fiber Wi-Fi FO router 2.4 GHz, 5 GHz
Information
Information 2349755 FRITZ! FRITZ!Box 5530 Fiber Wi-Fi FO router 2.4 GHz, 5 GHz
Description
· 2.5 Gigabit LAN port (standard IEEE 802.3bz, NBase-T)· 2 ultra-fast Gigabit LAN ports for computers, TVs, and other network devices· 1 analogue telephone connection· SFP cage for a FRITZ!SFP module (AON and GPON included)
This text is machine translated.
Scope of delivery
- FRITZ!Box 5530 Fiber
- 1X FRITZ!SFP AON
- 1X FRITZ!SFP GPON
- Power supply unit
- 4 m (fiber optic cable)
- 1.5 m LAN cable
- User manual
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











