FRITZ!Box 5590 Fiber Fiber-optic power with Wi-Fi 6 for all connectionsTHE FRITZ!Box 5590 Fiber offers the complete FRITZ!Box functionality directly at the fiber optic connection. Thanks to changeable modules, THE FRITZ!Box 5590 Fiber can be used very flexibly with all the fiber connections common in Germany. Depending on the type of connector, the appropriate FRITZ!SFP plug-in module can be inserted in the integrated slot for fiber modules. The new fiber-optic flagship distributes the speed in seconds wirelessly via WiFi 6 (4 x 4) and via a 2.5 Gigabit port, which can be used as WAN as well as LAN connection. Four Gigabit LAN and two USB 3.0 connections round off the high-speed equipment.Runs on any connector – thanks to replaceable fiber optic transceiversIn Germany, there are various fiber-optic access technologies. THE FRITZ!Box 5590 Fiber offers a modular system for network access via fiber optic, which is prepared for the most common connection types AON (e.g. many city network operators) and GPON (Deutsche Telekom, 1&1, Deutsche Fiber, Vodafone etc.). The matching FRITZ!SFP modules AON and GPON are included in the delivery. Color-coded cables and sockets simplify setup.Innovative Wi-Fi 6 for a home network with many WLAN devicesThe standard Wi-Fi 6 takes into account the growing number of WLAN devices. From smartphones, tablets, PCs, 4K TVs and speakers to smart home applications, more and more devices are being used simultaneously in the WLAN. By reducing latency, Wi-Fi 6 ensures fast and stable data flow. FRITZ!Box 5590 Fiber offers a bandwidth of 2,400 MBit/s in the 5 GHz band and 1,200 MBit/s in the 2.4 GHz band for many parallel applications. With high data throughput, Wi-Fi 6 also provides longer battery life for mobile devices on the home network.Strong as center in the WLAN meshAs WLAN mesh center, THE FRITZ!Box 5590 Fiber is prepared for the highest requirements in the home network. In the WLAN mesh, distributed WLAN nodes (for example FRITZ!Box and several FRITZ!Repeaters) combined into a single intelligent WLAN network. THE FRITZ!Box 5590 Fiber is the headquarters of THE FRITZ! Mesh and actively controls all other access points so that WLAN terminals used in the home network are always logged on to the access point with the best connection (WLAN mesh steering).Telephony and smart home options for every requirementThe built-in VoIP PBX has two analogue phone ports and a DECT base station for up to six cordless phones (for example, all FRITZ!Fon models). Moreover, WLAN also allows using IP phones and smartphones as standard landline phones. And the built-in answerphone, access to local and online directories and a plethora of functions that ensure user friendliness make for a first-rate communication package. At home and at the office. The Fritz!Box also controls smart devices such as the Fritz!DECT 200 and 210 switchable sockets as well as the smart radiator regulator FRITZ!DECT 301/302 via the DECT radio.Internet access.
· For all common fiber connections· WLAN router for fiber connection via FRITZ!SFP· FRITZ!SFP AON and GPON included· Secure Internet use through a pre-set firewall· Secure remote access to the home or corporate network via VPNWi-Fi
· More performance, flexibility and stable connections with modern Wi-Fi 6· WLAN up to 3.6 GBit/s: 5 GHz: 2,400 MBit/s and 2.4 GHz: 1,200 MBit/s · Optimal connection to several WLAN devices used simultaneously through extended multi-antenna method (MU-MIMO)· Secure WLAN encryption according to WPA3/WPA2, individual password already activated at the factory· Secure WLAN guest network encrypted by OWE· Simple and secure registration of new WLAN devices in the home network by pressing a button (WPS)telephony
· VoIP telephone system with versatile comfort functions for all telephones (analogueue, DECT and IP telephones) · DECT base for up to 6 cordless telephones (e.g. all FRITZ!Fon models) and smart home applications· Up to 5 integrated answering machines with remote access and optional email forwarding· Manage directories, including online directories, for example Google and Apple· Fax receive and send function· DECT radio is switched off in standby mode (DECT-Eco)FRITZ!OS
· Simple, multilingual user interface for all settings· With MyFRITZ! Secure access to FRITZ!Box and network storage from anywhere in the world· Parental control with versatile filters, such as limited-time Internet access, Internet site locking · Apps such as FRITZ!App Fon, FRITZ!App WLAN or FRITZ!App smart home add to the comfort· Convenient and secure allocation of WLAN/LAN guest access· Always new features through regular updates, always up-to-date with optional auto-update· Energy saving through time-controlled WLAN switch-off and power adjustment of the LAN (green mode)Connectivity
· 2.5 Gigabit WAN port (standard IEEE 802.3bz, Nbase-T), switchable to LAN port· 4 ultra-fast Gigabit LAN connections for computers, TVs and other network devices· 2 USB 3.0 ports for printers and memory in the network· 2 analogueue telephone connections· SFP slot for A FRITZ!SFP module (AON and GPON included)
This text is machine translated.