FRITZ!Box 5690 Pro
The Premium FRITZ!Box for fiber optic and DSL with Wi-Fi 7 and Zigbee
The FRITZ!Box 5690 Pro sets new standards. The Premium model offers the possibility to be connected directly to the fiber optic connection (GPON and AON) and also supports DSL connections. With Wi-Fi 7 including the new 6 GHz band it convinces through improved latency, speed and throughput and thus offers top performances in the home network. Zigbee wireless integration enables many smart applications for energy efficiency, heating, and lighting. Gigabit LAN connections, 2.5G LAN port, convenient telephony, VPN, WLAN guest access, Firewall and USB 3.1 for storage media round off the equipment. The FRITZ!Box 5690 Pro represents the next level for demanding broadband applications and is ready for real-time applications such as virtual reality, cloud computing and gaming.
Glass fiber and DSL in a FRITZ! Box – flexibly on the connection
The change from DSL to fiber is imminent. The FRITZ!Box 5690 Pro offers you complete flexibility for this change of technology and runs directly on the fiber optic or DSL connection. The new top-of-the-line model is suitable for common fiber optic connections: Two SFP modules are included for the GPON and AON standards, as well as via the 2.5-Gbps WAN port for use on a fiber optic modem (ONT). Alternatively, the FRITZ!Box 5690 Pro can be used on all DSL ports including super vectoring for speeds of up to 300 MBit/s.
The new WLAN generation Wi-Fi 7 – the multi-gigabit WLAN
The FRITZ!Box 5690 Pro brings Wi-Fi 7 to the fiber optic or DSL connection with multi-gigabit speed. The 6-GHz band offers a very high data throughput in the WLAN with up to 320 MHz wide channels. This combination of low latency and Hohem throughput enables powerful wireless communication for future real-time applications. Current applications also benefit from faster connections, even over long distances and for many mobile devices. Connections are now even more robust with the built-in mechanisms in Wi-Fi 7, because potentially disturbed areas can be detected and excluded from communication. This results in even more stable conditions for wireless communication.
Triband and WLAN Mesh – powerful with the new 6 GHz band
Via the three frequency bands 2.4 GHz, 5 GHz and for the first time 6 GHz the FRITZ!Box 5690 Pro can transfer high data rates of up to around 18.5 GBit/s. The FRITZ!Box 5690 Pro fully exploits these advantages of Wi-Fi 7 on the 5 and 6 GHz bands.
Smart home center with DECT and Zigbee devices
Via the FRITZ!Box 5690 Pro, you can easily integrate Zigbee LED lights and DECT ULE lamps from different manufacturers into the Smart home of the FRITZ!Box and control them via APP. The integrated DECT base is used to control smart home devices such as the FRITZ!DECT 302/301 radiator controller, the switchable FRITZ!DECT 200/210 sockets, the FRITZ!DECT 440 button or the FRITZ!DECT 500 LED lamp with the FRITZ!Box. The integration of Matter, the new IP-based smart home standard, is in the pipeline. Thus, smart home apps from other manufacturers, the smart products from FRITZ! Control them centrally in their apps.
This text is machine translated.