
Highlights & Details
AVM FRITZ.box 6670 cable
Technical specifications
- Product type
Wi-Fi modem router
- Type
FRITZ!Box 6670 Cable
- Function
Router
DECT hub
- Built-in modem
Kabel
- Wi-Fi standard
IEEE802.11a
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
IEEE 802.11be
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
3568 MBit/s
- Wi-Fi speed 2.4 GHz
688 MBit/s
- Wi-Fi speed 5 GHz
2880 MBit/s
- LAN data transfer rate
2.5 GBit/s
- Interfaces
Gigabit LAN (1 Gbps)
Gigabit LAN (1/2.5 Gbps)
USB A (USB 2.0)
- Features
Mesh support
- WPS compatible
Yes
- No. of antennas
2 x
- 10/100/1000 Mbps ports
4 x
- DECT base station
Yes
- DECT ULE
Yes
- Answerphone
Yes
- Width
250 mm
- Height
184 mm
- Depth
48 mm
- Weight
893 g
- Factory colour
White
Red
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088617 FRITZ! FRITZ!Box 6670 Cable Wi-Fi modem router Built-in modem: Kabel 2.4 GHz, 5 GHz 3568 MBit/s
Description
AVM FRITZ.box 6670 cable
Wi-Fi 7 and Smart home – the next generation of cable connection
With the FRITZ!Box 6670 cable AVM brings you the first all-in-one router for connecting Wi-Fi 7 and Zigbee to the market. Wi-Fi 7 is faster and much more efficient: The FRITZ!Box 6670 Cable handles multiple parallel applications such as 4K streams, video conferencing and cloud applications with ease. A special highlight is the integration of the wireless standard Zigbee for a versatile Smart home. The integrated DOCSIS-3.1 cable modem for ultra fast Gigabit speeds is suitable for all cable connections. Innovative WLAN mesh functions and a telephone system for cordless telephones round off the portfolio of the new FRITZ!Box Cable. In addition, it has an integrated TV tuner that enables streaming of the TV signal in the home network via WLAN.
The new WLAN generation Wi-Fi 7
The FRITZ! Box 6670 Cable brings the high WLAN-speed of Wi-Fi 7 to the cable connection. The new standard Wi-Fi 7 offers advantages on the already used frequency bands 2.4 and 5 GHz and offers powerful WLAN mesh. The combination of low latency and Hohem throughput enables powerful wireless communication for future real-time applications such as virtual reality, cloud computing and gaming. Even the current applications benefit from faster connections, even over long distances and for many mobile devices.
Smart home - center via DECT Ule and Zigbee, prepared for Matter
Using the FRITZ!Box 6670 cable, you can effortlessly integrate Zigbee LED lights and DECT ULE lamps from different manufacturers into the Smart home of the FRITZ!Box and control them using the APP. The integration of Matter, the new IP-based smart home standard, is in the pipeline. Thus, smart home apps from other manufacturers, the smart products from FRITZ! Centrally in their APP. The integrated DECT base is used to control smart home devices such as the FRITZ!DECT 302/301 radiator controller, the switchable FRITZ!DECT 200/210 sockets, the FRITZ!DECT 440 button or the LED light FRITZ!DECT 500.
Convenient telephony and versatile multimedia functions
An analogue telephone and up to six DECT cordless telephones (e.g. FRITZ!Fon) can be registered to the integrated telephone system. Five integrated answering machines, local and online directories as well as numerous convenient functions complete the wide offer. The media server distributes stored films, music and pictures in the home network. An additional, integrated TV tuner streams up to four digital free TV programs simultaneously from the cable connection to PC, Smartphone and Tablet. In addition, the FRITZ!Box 6670 Cable has more connection options such as a 2.5-Gigabit and four Gigabit LAN ports. This allows network devices such as printers and storage media to be easily integrated into the home network.
Cable/Network
· WLAN router with integrated cable modem for all cable connections
· Support for DOCSIS 3.1 (backwards compatible with DOCSIS 3.0)
· Secure Internet use through the preset firewall
· My FRITZ! - Secure remote access to the home or corporate network via VPN
· Child lock with time budget, BPjM module, blacklist and whitelist
Wi-Fi
· 2 x 2 Wi-Fi 7
· Wi-Fi 7 to 2,880 Mbps (5 GHz) and 720 Mbps (2.4 GHz)
· Expands the home network with Wi-Fi mesh
· Compatible with the WLAN standards IEEE 802.11a/g/n/ac/ax/be
· WLAN encryption with WPA2/WPA2
· WPS (Wi-Fi Protected Setup)
· Wi-Fi can be switched on and off with buttons and connected telephones
· Wi-Fi guest access – safe surfing for friends and visitors
Smart home/media
· Smart home functions for power, heat, light and more (DECT ULE)
· Integrates LED lights and other devices via Zigbee
· Simultaneous transmission of four digital free TV programs from the cable connection to PC, smartphone and tablet
· 1 x USB for network printers and memory (USB 2.0)
· FRITZ!NAS – a shared storage for all data on the home network
· Media server distributes music, pictures and films in the home network (DLNA/UPnP AV)
telephony
· Telephone system for the cable connection
· Built-in DECT base for up to 6 cordless phones
· Connection for an analog telephone, fax or answering machine
· 5 integrated answering machine including voice-to-mail
· Manage phone book contacts locally or online (Google, Apple, Telekom)
· Fax function including email forwarding (fax-to-mail)
· Call list, call number lock, speed dial, call forwarding
Connectivity
· 1 USB 2.0 port for storage media (NAS), network printer and mobile phone sticks
· 1 ultra-fast 2.5 Gigabit LAN port and 4 Gigabit LAN ports for advanced applications such as NAS
· 1 analogue telephone connection
AVM FRITZ!Box 6670 Cable – ideal addition:
· FRITZ!Fon
· FRITZ!DECT
· FRITZ!Repeater
· FRITZ!Powerline
· FRITZ!Apps
This text is machine translated.
Scope of delivery
- FRITZ!Box 6670 cable
- Power supply unit
- 1.5 meter coaxial cable
- 1.5 meter LAN-cable
- User manual
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













