
Highlights & Details
AVM FRITZ!Box 6690 Cable
- Router with integrated cable modem for all cable connections
- Support for DOCSIS 3.1 with 2x2 OFDM channel bundling and DOCSIS 3.0 with 32x8 channel bundling
- Secure Internet use through a preset firewall
- Innovative dual band 4x4 Wi-Fi 6 (WLAN AX) designed for a demanding home network with a variety of WLAN terminals
- Highest range and ultra-fast transmissions with 4,800 MBit/s (5 GHz) and 1,200 MBit/s (2.4 GHz)
- Mesh Master feature: FRITZ!Box holds distributed WLAN access points (e.g. FRITZ!Repeater) to a dynamic intelligent WLAN network
- VoIP telephone system with versatile comfort functions for analogueue, DECT and IP telephones
- DECT base for up to 6 cordless telephones (e.g. all FRITZ!Fon models) and smart home center for light, heat and power with FRITZ!DECT products
- Simple, German-language user interface for all settings
- Provision of music, films and pictures via integrated media server, e.g. on smart TV
- With MyFRITZ! Secure access to FRITZ!Box and network storage from anywhere in the world
- Parental lock with versatile filters, e.g. limited-time Internet access, blocking of Internet pages and exchange
- 1 ultra-fast 2.5 Gigabit LAN connection and 3 Gigabit connections for extended applications such as NAS
- 2 powerful USB 3.0 connections for storage media (NAS), network printers and mobile phone sticks
- 2 analogueue telephone connections
Technical specifications
- Product type
Wi-Fi modem router
- Type
FRITZ!Box 6690 Cable
- Function
Router
- Built-in modem
Kabel
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
6000 MBit/s
- Wi-Fi speed 2.4 GHz
1200 MBit/s
- Wi-Fi speed 5 GHz
4800 MBit/s
- LAN data transfer rate
2.5 GBit/s
- Interfaces
Phone (analog)
USB A (USB 3.0)
RJ45
Gigabit LAN (1/2.5 Gbps)
Gigabit LAN (1 Gbps)
- Features
Mesh support
- No. of USB 3.2 1st Gen (USB 3.0) ports
2 x
- Answerphone
Yes
- Width
273 mm
- Height
209 mm
- Depth
85 mm
- Weight
1034 g
- Factory colour
White-red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2522674 FRITZ! FRITZ!Box 6690 Cable Wi-Fi modem router Built-in modem: Kabel 2.4 GHz, 5 GHz 6000 MBit/s
User & Safety Instructions
User & Safety Instructions 2522674 FRITZ! FRITZ!Box 6690 Cable Wi-Fi modem router Built-in modem: Kabel 2.4 GHz, 5 GHz 6000 MBit/s
Description
AVM FRITZ!Box 6690 Cable
High-end home network with 4x4 Wi-Fi 6 (WLAN AX)
The FRITZ!Box 6690 Cable with innovative Wi-Fi 6 (WLAN AX) brings ultra-fast WLAN to the cable connection. The new standard Wi-Fi 6 (WLAN AX) is faster and much more efficient: Several parallel applications such as 4K streams, video conferences and cloud applications master THE FRITZ!Box 6690 cable effortlessly. The integrated DOCSIS 3.1 cable modem for ultra-fast Gigabit speeds is suitable for all cable connections. A 2.5 Gigabit LAN connection, USB 3.0 and the DECT basis for wireless telephony and smart home applications complete the versatile communication range.
Innovative Wi-Fi 6 for a high-end WLAN with many end devices
In addition to smartphones, notebooks, TVs and game consoles, more and more household and smart devices are designed for wireless connections – ideal for Wi-Fi 6. By reducing the latency times and the new modulation procedure OFDMA with QAM-1024, Wi-Fi 6 (WLAN AX) provides for more efficiency, higher speeds and a better WLAN coverage in house and apartment. In total, THE FRITZ!Box 6690 cable with 4,800 MBit/s (5 GHz) + 1,200 MBit/s (2.4 GHz) provides large power reserves for the most demanding applications in the WLAN.
Powerful center in the WLAN mesh
As WLAN mesh center, THE FRITZ!Box 6690 cable provides for best WLAN quality in the entire home network. In the WLAN mesh, distributed WLAN nodes (for example FRITZ!Box and several FRITZ!Repeaters) combined into a single intelligent WLAN network. THE FRITZ!Box 6690 Cable forms the central unit (Mesh master) and actively controls all other access points, so that WLAN terminals used in the home network are always logged on to the access point with the best connection. Mobile WLAN devices can easily switch between the access points without interrupting a running application.
Versatile smart home and convenient telephony
smart home devices such as the Fritz!DECT 301 radiator controller, Fritz!DECT 200/210 switchable sockets, FRITZ!DECT 440 button and FRITZ!DECT 500 LED lamp are controlled via the integrated DECT base. On the integrated telephone system, two analogue telephones as well as up to six DECT cordless telephones (e.g. FRITZ!Fon). Smartphones also become a full-fledged VoIP phone via WLAN. Several integrated answering machines, local and online directories as well as numerous comfort functions round off the wide range.
Versatile multimedia functions
The FRITZ!Box 6690 Cable also brings connected USB-storage as well as online storage and stored contents in the home network. Thanks to the integrated media server, stored films, music and pictures are made available and can be distributed to playback devices via smartphone, for example. An additional, integrated TV tuner streams up to four digital free TV programs simultaneously from the cable connection to PC, smartphone and tablet. An ultra-fast 2.5 Gigabit LAN connection provides the basis for extended applications such as NAS or the connection of a switch. THE FRITZ!Box 6690 cable thus forms a powerful platform for networked multimedia applications such as IPTV, video on demand or 4K streaming.
Internet access.
• Router with integrated cable modem for all cable connections
• Support for DOCSIS 3.1 with 2x2 OFDMA channel bundling and DOCSIS 3.0 with 32x8 channel bundling
• Secure Internet use through a pre-set firewall
• Secure remote access to the home or company network via VPN WLAN
Wi-Fi
• Innovative dual band 4x4 Wi-Fi 6 (WLAN AX) designed for a demanding home network with a wide range of WLAN terminals
• highest range and ultra-fast transmissions with 4,800 MBit/s (5 GHz) and 1,200 MBit/s (2.4 GHz)
• Mesh Master function: FRITZ!Box holds distributed WLAN access points (e.g. FRITZ!Repeater) to a dynamic intelligent WLAN network
• Secure WLAN encryption according to WPA3/2 standard, individual password already activated at the factory
• Simple and secure registration of new WLAN devices in the home network by pressing a button (Connect) Telephony & Smart Home
Telephony & Smartphone
• VoIP telephone system with versatile comfort functions for analogueue, DECT and IP telephones
• Base for up to 6 cordless phones (e.g. all FRITZ!Fon models)
• Up to 5 integrated answering machines incl. voice-to-mail
• Manage directories, including online directories, for example Google
• Smart home center for light, heat and power with FRITZ!DECT products
• DECT radio is switched off in standby mode (DECT-Eco)
FRITZ!OS
• simple, German-language user interface for all settings
• Provide music, movies and pictures via integrated media server, e.g. on smart TV
• Integrated TV tuner for streaming the TV signal in the home network
• with MyFRITZ! Secure access to FRITZ!Box and network storage from anywhere in the world
• Parental control with versatile filters, such as limited-time Internet access, Internet site locking and exchange
• Convenient and secure allocation of WLAN/LAN guest access
• Always new features through regular updates, always up-to-date with optional auto-update
• Energy saving through time-controlled WLAN switch-off and power adjustment of the LAN (green mode)
Connectivity
• 2 powerful USB 3.0 ports for storage media (NAS), network printers and mobile phone sticks
• 1 ultra-fast 2.5 Gigabit LAN port and 3 Gigabit ports for advanced applications such as NAS
• 2 analogueue telephone connections
This text is machine translated.
Scope of delivery
- FRITZ!Box 6690 Cable
- Power supply unit
- 1.5 meter coaxial cable
- 1.5 meter LAN cable
- RJ12/TAE adapter
- User manual
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







