
Highlights & Details
FRITZ! FRITZ!Box 7530 AX Wi-Fi router
- For all DSL connections up to 300 MBit/s.
- Telephone system with DECT basis for IP-based connections
- Wi-Fi 6 (WLAN AX) up to 1,800 MBit/s + 600 MBit/s.
- Network with 4 x Gigabit-LAN, 1 x USB 2.0
- Intelligent WLAN mesh for the home network
- Media server, NAS, MyFRITZ!, smart home
Technical specifications
- Product type
Wi-Fi router
- Type
FRITZ!Box 7530 AX
- Function
Router
DECT hub
- Wi-Fi standard
IEEE802.11a
IEEE802.11g
IEEE802.11n
IEEE802.11ac
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
1800 MBit/s
- Wi-Fi speed 2.4 GHz
600 MBit/s
- Wi-Fi speed 5 GHz
1800 MBit/s
- LAN data transfer rate
1 GBit/s
- Interfaces
Gigabit LAN (1 Gbps)
Wi-Fi
RJ11
USB A (USB 2.0)
- Features
Mesh support
- 10/100/1000 Mbps ports
4 x
- 10/100/1000 Mbps WAN ports
1 x
- No. of USB 2.0 ports
1 x
- Stick & surf
Yes
- DECT base station
Yes
- Answerphone
Yes
- Width
208 mm
- Height
37 mm
- Depth
150 mm
- Weight
0.753
- Factory colour
White-red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2273575 FRITZ! FRITZ!Box 7530 AX Wi-Fi router 2.4 GHz, 5 GHz 1800 MBit/s
User & Safety Instructions
User & Safety Instructions 2273575 FRITZ! FRITZ!Box 7530 AX Wi-Fi router 2.4 GHz, 5 GHz 1800 MBit/s
Description
The new Wi-Fi 6 (WLAN AX) for all DSL and VDSL connections including Supervectoring 35b: THE FRITZ!Box 7530 AX has the latest technology on board and effortlessly connects all your devices with the Internet.
Wi-Fi 6 (WLAN AX) – optimal WLAN for all devices
Smartphones, tablets, game consoles and computers – more and more devices are now playing in the WLAN. FRITZ!Box 7530 AX is equipped for this and supports the latest WLAN generation Wi-Fi 6 (WLAN AX). New transmission methods provide for highest speeds in your WLAN and also increase the range. And best of all, Wi-Fi 6 (WLAN AX) achieves optimal data rates even when many devices are simultaneously registered in the home network.
Proven standards such as WLAN AC and N also ensure compatibility with all devices.
Wi-Fi mesh with FRITZ!
The FRITZ!Box 7530 AX uses Wi-Fi mesh to ensure that videos, music and photos in the home network can be seamlessly reached to the last angle of each room. The distributed FRITZ! Devices work in a single network, exchange with each other and optimize the performance of all WLAN devices.
Mesh makes it easy to enjoy top speed surfing, video or gaming. Breathtaking HD television and your favorite music are waiting for you now – and not the other way round.
Convenient telephone system for IP-based connections
On board THE FRITZ!Box 7530 AX is a telephone system for modern IP-based connections. You can connect up to six cordless phones via DECT. In addition, your analogueue telephone or fax connection can also be found. Several answering machines, online telephone books and numerous comfort functions make telephone calls via THE FRITZ!Box 7530 AX for an undisturbed pleasure.
Versatile connection options
THE FRITZ!Box 7530 AX is suitable for all DSL-connections up to 300 MBit/s. Whether ADSL, ADSL2+, VDSL or Supervectoring 35b: Your FRITZ!Box establishes her connection and you enjoy high-speed in the Internet. Four Gigabit LAN connections as well as a USB connection offer a variety of possibilities: You can integrate not only all your devices effortlessly in the network, but also integrate your printer and provide a USB memory. So you can use your films, pictures and music whenever and wherever you want.
FRITZ!OS – there's a lot in it
FRITZ!OS, the operating system of your FRITZ!Box, regularly brings you new functions. Thanks to THE FRITZ!Apps, you can have your data handy via Smartphone even while traveling, make calls in the home network or control YOUR FRITZ! Smart Home The FRITZ!Box 7530 AX supports the FRITZ! Smart home devices also third-party devices with DECT-ULE/HAN-FUN technology. All updates and apps for THE FRITZ! Products are free of charge.
With security FRITZ!Box
WITH FRITZ!Box you can be sure! The comprehensive security concept protects your communication. We are constantly testing and developing it. Thanks to the free updates you will remain on the safe side.
This text is machine translated.
Features
- Connections: VDSL or ADSL connection, IP-based telephony, 4 x Gigabit LAN; WAN via LAN 1, WLAN access point IEEE 802.11ax, ac, n, g, a, 1 x USB connection for memory and printer, integrated DECT basis for up to 6 cordless phones, 1 a/b port (optionally TAE/RJ11) for analogueue telephone, answering machine or fax
- DSL router with firewall/NAT, DHCP server, DynDNS client, UPnP AV
- VDSL or ADSL connection
- Supports VDSL connections up to 300 MBit/s with Supervectoring (35b)
- Supports VDSL connections with 100 MBit/s with Vectoring (Full Vectoring)
- Use of existing Internet connections via LAN
- Router operation also with cable modem, Glass fiber connection or mobile radio stick (LTE/UMTS/HSPA)
- Support of IPv6
- Stateful Packet Inspection Firewall with port release
- Secure remote access via the Internet with VPN (IPSec)
- Wi-Fi 6 (WLAN AX) up to 1,800 MBit/s (5 GHz) and 600 MBit/s (2.4 GHz)
- compatible with the WLAN standards IEEE 802.11a/g/n/ac
- increases the home network with WLAN mesh - simply combine several WLAN access points into one intelligent system (starting FROM FRITZ!OS 6.90).
- 2x2 (2.4 GHz), 3x3 (5 GHz) with MU-MIMO
- Dual-band WLAN: Simultaneous operation in the 5 GHz and 2.4 GHz bands
- Factory safe with activated WPA2 encryption; WPA3 is also available
- AVM Stick & Surf: Automatically safe and wireless surfing
- WLAN-button (manual switching on/off of WLAN)
- Wi-Fi Protected Setup (WPS)
- WLAN-guest access – secure surfing for friends and visitors
- WLAN-car channel: Automated search for an interference-free WLAN radio channel
- WLAN Eco for optimum performance with minimum power consumption
- Telephone system for IP-based connections
- Integrated DECT basis for up to 6 cordless telephones
- Encrypted voice transmission ex works
- 1 a/b port (optional TAE/RJ11) for analogueue telephone, Answering machine or fax
- supports HD-telephony for a natural sound
- DECT Eco: Radio switch-off for highest ergonomics
- 5 integrated answering machines including email forwarding (voice to mail)
- Fax function including email forwarding (fax to mail)
- Manage phone book contacts locally or online (Google, Apple iCloud, Telekom Mail etc.)
- Call list, call number lock, speed dial, direct dial function
- Dialing rules for individual call number use
- Call diversion, internal calls, three-way conferences, transfer
- Call number lock, wake-up call, baby phone, VIP calls and ring lock
- Internet telephony SIP-compliant according to RFC 3261
- Registration of IP telephones (LAN/WLAN) according to SIP standard
- FRITZ!App Fon for landline calls with the smartphone
- Media server makes music, pictures and films available to devices in the home network (DLNA/UPnP AV)
- with MyFRITZ! Secure access to your own FRITZ!Box
- FRITZ!NAS from anywhere – easy access to all files in the network and share them securely with friends
- networked applications such as IPTV, video on demand and media streaming
- child-lock, push service, cloud contacts
- Guest access: Use existing Internet access via LAN or WLAN
- Wake on LAN via Internet
- supports DLNA-enabled devices
- also supports online memory, Internet radio and podcasts
- "fritz.box": Clear user interface, intuitive to use via the browser
- User interface optimized for smartphones and tablets (responsive design)
- Free updates for new functions and security, on request via auto-update
- Practical FRITZ!Apps for the Smartphone: MyFritz!App for FRITZ! Convenience even while traveling, the clever WLAN helper FRITZ!App WLAN and THE FRITZ!App smart home for the comfortable use of your FRITZ! Smart Home
- Extended view for special setting options, help function with full text search
- Smart home functions integrated in the user interface
- Smart home support of DECT-ULE/HAN-FUN devices
- Smart home devices can be switched manually and automatically in the home network and via the Internet.
Scope of delivery
- Power supply unit
- 4 m long DSL connection cable
- 1.5 m long LAN cable
- Installation guide.
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











