
Highlights & Details
AVM FRITZ!Box 7590 AX WLAN Router with integrated modem: ADSL2+, UMTS, VDSL, 5 GHz & 2.4 GHz + AVM FRITZ!Repeater 6000
- Internet speed of up to 300 MBit/s through VDSL Supervectoring 35bSecure Internet use through a preset firewallInnovative dual band 4x4 Wi-Fi 6 (WLAN AX) designed for a demanding home network with a variety of WLAN terminalsHighest range and ultra-fast transmissions with 2,400 MBit/s (5 GHz) and 1,200 MBit/s (2.4 GHz)Mesh master function: FRITZ!Box holds distributed WLAN access points (e.g. FRITZ!Repeater) to a dynamic intelligent WLAN networkVoIP telephone system with versatile comfort functions for analogueue, DECT and IP telephonesSmart Home control center for light, heat and power with FRITZ!DECT productsBase for up to 6 cordless phones (e.g. all FRITZ!Fon models)Simple, German-language user interface for all settingsProvision of music, films and pictures via integrated media server, e.g. on smart TV2 powerful USB 3.0 connections for storage media (NAS), network printers and mobile phone sticks4 ultra-fast Gigabit LAN connections for computers, televisions and other network devicesWLAN repeater with three wireless unitsWi-Fi 6 (WLAN AX) up to 2,400 MBit/s + 2,400 MBit/s + 1,200 MBit/s.Network with 1 x 2.5 Gigabit LAN and 1 x Gigabit LANComfortable use and smart apps
Technical specifications
- Product type
Wi-Fi modem router
- Type
FRITZ!Box 7590 AX+FRITZ!Repeater 6000
- Function
Repeater
- Built-in modem
ADSL2+
UMTS
VDSL
- Wi-Fi standard
IEEE802.11ax
IEEE802.11ac
IEEE802.11n
IEEE802.11g
IEEE802.11a
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
5 GHz
2.4 GHz
- Wi-Fi speed 2.4 GHz
1200 MBit/s
- Wi-Fi speed 5 GHz
2400 MBit/s
- Interfaces
Wi-Fi
Gigabit LAN (1/2.5 Gbps)
Gigabit LAN (1 Gbps)
- Features
Mesh support
- WPS compatible
Yes
- No. of antennas
3 x
- 10/100/1000 Mbps ports
4 x
- 10/100/1000 Mbps WAN ports
1 x
- No. of USB 3.2 1st Gen (USB 3.0) ports
2 x
- No. of ISDN ports (S0)
0 x
- DECT base station
Yes
- DECT ULE
Compatible with
- a/b ports
2 x
- Answerphone
Yes
- Width
250 mm
- Height
48 mm
- Depth
184 mm
- Weight
836 g
- Factory colour
White
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2583067 FRITZ! FRITZ!Box 7590 AX+FRITZ!Repeater 6000 Wi-Fi modem router Built-in modem: ADSL2+, UMTS, VDSL 5 GHz, 2.4 GHz
Description
· Suitable for IP-based connections (ADSL2+ and VDSL)· Internet speed of up to 300 MBit/s through VDSL Supervectoring 35b· Secure Internet use through a preset firewall· Internet access also possible via LTE or UMTS mobile phone stick· Secure remote access to the home or company network via VPNWi-Fi
· Innovative dual band 4x4 Wi-Fi 6 (WLAN AX) designed for a demanding home network with a variety of WLAN terminals· Highest range and ultra-fast transmissions with 2,400 MBit/s (5 GHz) and 1,200 MBit/s (2.4 GHz)· Mesh master function: FRITZ!Box holds distributed WLAN access points (e.g. FRITZ!Repeater) to a dynamic intelligent WLAN network· Secure WLAN encryption according to WPA3/2 standard, individual password already activated at the factory· Simple and secure registration of new WLAN devices in the home network by pressing a button (Connect)Telephony & smart home
· VoIP telephone system with versatile comfort functions for analogueue, DECT and IP telephones· smart Home-Center for light, heat and power with FRITZ!DECT products· Base for up to 6 cordless phones (e.g. all FRITZ!Fon models)· Up to 5 integrated answering machines incl. voice-to-mail· Manage directories, including online directories, such as Google· Switching off the DECT radio in standby mode (DECT-Eco)FRITZ!OS
· Simple, German-language user interface for all settings· Provision of music, films and pictures via integrated media server, e.g. on smart TV· With MyFRITZ! Secure access to FRITZ!Box and network storage from anywhere in the world· Parental lock with versatile filters, e.g. limited-time Internet access, blocking of Internet pages and exchange· Convenient and secure allocation of WLAN/LAN guest access· Always new functions through regular updates, always up-to-date through optional auto-update· Energy saving through time-controlled WLAN switch-off and power adjustment of the LAN (green mode)Connectivity
· 2 powerful USB 3.0 connections for storage media (NAS), network printers and mobile phone sticks· 4 ultra-fast Gigabit LAN connections for computers, televisions and other network devices· 1 Gigabit WAN port· 2 analogueue telephone connections
This text is machine translated.
Features
- More WLAN range for all connected devicesInnovative Wi-Fi 6 designed for a demanding home network with a wide range of WLAN devicesThree radio units for a high-end WLAN with up to 6,000 MBit/s (WLAN AX)Ultra-fast transmissions in the 5 GHz band (2 x 2,400 MBit/s) and highest range in the 2.4 GHz band (1,200 MBit/s)Optimal connection to router via own WLAN-band (5 GHz)For the highest demands (e.g. parallel 4K streams) in a home network with very fast Internet connection and several WLAN devices used at the same timeWi-Fi Mesh: Multiple wireless access points are combined into a single intelligent Wi-Fi network with optimal performanceIntelligent automatic band selection during operation (cross-band repeating)Simple determination of the ideal place of use without dependence on the wall socketAutomatic transfer of the existing FRITZ!Box WLAN encryptionUltra-fast 2.5 Gigabit LAN connection, e.g. for the NAS/PC connection via network cableUltra-fast 1 Gigabit LAN connection for setting up a LAN bridge or for network devices without WLAN functionSupport for the latest WPA3 security standard and encrypted connections in the public WLAN hotspot (OWE)Simple and secure registration in the home network by pressing a button (WPS)Support of the WLAN guest access of FRITZ!BoxDetermine the optimum location by LED display of the connection quality or using THE FRITZ!App WLANEnergy saving through night service for WLAN and ECO mode
Scope of delivery
- FRITZ!Box 7590 AX
- Power supply unit
- 4 meter DSL connection cable
- 1.5 m LAN cable
- TAE/RJ11 adapter
- User manual
- FRITZ!Repeater 6000
- Power supply unit
- Network cable
- Installation guide.
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











