
Highlights & Details
AVM FRITZ!Box 7590 AX WLAN Router with integrated modem: ADSL2+, UMTS, VDSL, 5 GHz & 2.4 GHz
- Internet speed of up to 300 MBit/s through VDSL Supervectoring 35bSecure Internet use through a preset firewallInnovative dual band 4x4 Wi-Fi 6 (WLAN AX) designed for a demanding home network with a variety of WLAN terminalsHighest range and ultra-fast transmissions with 2,400 MBit/s (5 GHz) and 1,200 MBit/s (2.4 GHz)Mesh master function: FRITZ!Box holds distributed WLAN access points (e.g. FRITZ!Repeater) to a dynamic intelligent WLAN networkVoIP telephone system with versatile comfort functions for analogueue, DECT and IP telephonesSmart Home control center for light, heat and power with FRITZ!DECT productsBase for up to 6 cordless phones (e.g. all FRITZ!Fon models)Simple, German-language user interface for all settingsProvision of music, films and pictures via integrated media server, e.g. on Smart TV2 powerful USB 3.0 connections for storage media (NAS), network printers and mobile phone sticks4 ultra-fast Gigabit LAN connections for computers, televisions and other network devices
Technical specifications
- Product type
Wi-Fi modem router
- Type
FRITZ!Box 7590 AX
- Built-in modem
ADSL2+
UMTS
VDSL
- Wi-Fi standard
IEEE802.11ax
IEEE802.11ac
IEEE802.11n
IEEE802.11g
IEEE802.11a
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
5 GHz
2.4 GHz
- Wi-Fi speed 2.4 GHz
1200 MBit/s
- Wi-Fi speed 5 GHz
2400 MBit/s
- WPS compatible
Yes
- 10/100/1000 Mbps ports
4 x
- 10/100/1000 Mbps WAN ports
1 x
- No. of USB 3.2 1st Gen (USB 3.0) ports
2 x
- No. of ISDN ports (S0)
0 x
- DECT base station
Yes
- DECT ULE
Compatible with
- a/b ports
2 x
- Answerphone
Yes
- Width
250 mm
- Height
48 mm
- Depth
184 mm
- Weight
836 g
- Factory colour
White
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533424 FRITZ! FRITZ!Box 7590 AX Wi-Fi modem router Built-in modem: ADSL2+, UMTS, VDSL 5 GHz, 2.4 GHz
Conformity certificate
Conformity certificate 2533424 FRITZ! FRITZ!Box 7590 AX Wi-Fi modem router Built-in modem: ADSL2+, UMTS, VDSL 5 GHz, 2.4 GHz
Description
· Suitable for IP-based connections (ADSL2+ and VDSL)· Internet speed of up to 300 MBit/s through VDSL Supervectoring 35b· Secure Internet use through a pre-set firewall· Internet access also possible via LTE or UMTS mobile phone stick· Secure remote access to the home or corporate network via VPNWi-Fi
· Innovative dual band 4x4 Wi-Fi 6 (WLAN AX) designed for a demanding home network with a wide range of WLAN terminals· Maximum range and ultra-fast transmissions with 2,400 MBit/s (5 GHz) and 1,200 MBit/s (2.4 GHz)· Mesh Master function: FRITZ!Box holds distributed WLAN access points (e.g. FRITZ!Repeater) to a dynamic intelligent WLAN network· Secure WLAN encryption according to WPA3/2 standard, individual password already activated at the factory· Simple and secure registration of new WLAN devices in the home network by pressing a button (Connect)Telephony & Smart Home
· VoIP telephone system with versatile comfort functions for analogueue, DECT and IP telephones· Smart home center for light, heat and power with FRITZ!DECT products· Base for up to 6 cordless phones (e.g. all FRITZ!Fon models)· Up to 5 integrated answering machines incl. voice-to-mail· Manage directories, including online directories, for example Google· DECT radio is switched off in standby mode (DECT-Eco)FRITZ!OS
· Simple, German-language user interface for all settings· Provide music, movies, and pictures through integrated media servers, such as Smart TV· With MyFRITZ! Secure access to FRITZ!Box and network storage from anywhere in the world· Parental control with versatile filters, such as limited-time Internet access, Internet site locking and exchange· Convenient and secure allocation of WLAN/LAN guest access· Always new features through regular updates, always up-to-date with optional auto-update· Energy saving through time-controlled WLAN switch-off and power adjustment of the LAN (green mode)Connectivity
· 2 powerful USB 3.0 ports for storage media (NAS), network printers and mobile phone sticks· 4 ultra-fast Gigabit LAN connections for computers, TVs and other network devices· 1 Gigabit WAN port· 2 analogueue telephone connections
This text is machine translated.
Scope of delivery
- FRITZ!Box 7590 AX
- Power supply unit
- 4 meter DSL connection cable
- 1.5 m LAN cable
- TAE/RJ11 adapter
- User manual
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









