• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 2800-3106 Douglas & Irwin bit set 6-piece 12 mm, 16 mm, 19 mm, 23 mm, 25 mm, 32 mm Total length 150 mm Hex sha

1/13
Product type
Douglas & Irwin bit set
Drill hole Ø
12 mm
16 mm
19 mm
23 mm
25 mm
32 mm
Material
HSS
Material suitability
Hardwood
Solid plastic
Wood
Tool holder
Hex shank
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

89 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Aggressive self-feeding screw thread ensures effortless, high-speed drilling
  • Comprehensive 6-piece wood twist drill set, covering diameters from 12 mm to 32 mm for diverse drilling requirements

Technical specifications

  • 6x Auger Drill Bit Set, 6.3 mm Quick Change Hex Shank
  • 150 mm length
  • 12, 16, 19, 23, 25, 32 mm diameters
Product type

Douglas & Irwin bit set

Drill hole Ø

12 mm

16 mm

19 mm

23 mm

25 mm

32 mm

Material

HSS

Material properties

hardened

Material suitability

Hardwood

Solid plastic

Wood

Tool holder

Hex shank

Content

1 Set

Total length

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409193 FRITZFURT 2800-3106 Douglas & Irwin bit set 6-piece 12 mm, 16 mm, 19 mm, 23 mm, 25 mm, 32 mm Total length 150 mm Hex sha

Description

Features

  • Three-flute design with a screw-point tip for precise positioning and easy hole-starting.
  • Hex shank compatible with three-jaw drill chucks for rapid wood drilling.
  • Brad point tips ensure highly accurate hole positioning.

Scope of delivery

  • 6x Auger drill bits
  • 150 mm length, with 6.3 mm quick-change hex shank
  • Storage box

More interesting products

(*All information is plus legal VAT)