• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 60-201-002 Deburrer 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Deburrer

  • Cuts copper and stainless steel pipes with an external diameter of 6-35 mm
  • Inner/outer mechanism with 45 cutting edges on the inner and outer cone

Technical specifications

Product type

Deburrer

Material suitability

PVC

Copper

Aluminium

Metal

Steel

(Ø)

48 mm

Content

1 pc(s)

Length

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203844 FRITZFURT 60-201-002 Deburrer 1 pc(s)

Description

Perfect tool for professional smoothing of PVC, copper, aluminum, metal and steel pipes inside and outside.

This text is machine translated.

What kind of Manual Deburrers are you looking for?

More interesting products

(*All information is plus legal VAT)