• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT Bit set Metric 1/4" (6.3 mm) 25-piece 6100-3025

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

129 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FRITZFURT Bit and socket wrench set 25 pieces

  • Chromium-vanadium steel for high strength
  • Perfect tool for tight spaces

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402850 FRITZFURT Bit set Metric 1/4" (6.3 mm) 25-piece 6100-3025

Description

Suitable for a variety of applications, including DIY, carpentry, building, car repairs, Wood processing and other DIY projects

This text is machine translated.

Features

  • Versatile Adaptability
  • All-in-One Efficiency

Scope of delivery

  • 12x 1/4"-socket wrench (4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12 and 13 mm)
  • 2 x 1/4" bits. PH2
  • 2x Hexagon. 5 and 6 mm
  • 6X TORX BITS T10, T15, T20, T25, T30, T40
  • 1 x 1/4" bit holder
  • 1x 1/4" extension 100 mm
  • 1x 1 / 4" locking handle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)