• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fronius 4,240,170 Wallbox

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Power per charging point 11 kW
  • Length of charging cable 6 m
  • Network connection via LAN: Yes
  • Network connection via WLAN: Yes
  • With MID-compatible energy counter: No.
  • True-to-law: No.
Product type

Wallbox

Cable length

6 m

Width

195 mm

Height

105 mm

Depth

325 mm

Documents & Downloads

Datasheet

Datasheet 3836300 Fronius 4,240,170 Wallbox

User & Safety Instructions

User & Safety Instructions 3836300 Fronius 4,240,170 Wallbox

Description

For those who are ahead of their time, Fronius offers the perfect combination of elegant design with the latest technology with the Wattpilot Flex. Our e-charging box captures every ray of sun from your PV system* and charges your electric car optimally for the next day. Smart charging modes, combined with a variable electricity tariff, allow you to use your own solar power economically and efficiently and, if necessary, to increase the range of your car for the next day with low-cost power from the mains. The Fronius Wattpilot Flex is available in a home and a Pro version** for company cars Ideal.Your energy, your e-mobility. With the Fronius Wattpilot Flex you can charge your electric car with solar power generated by you. The PV-optimized Wallbox automatically switches between 1 and 3 phases to make the best use of the power of the sun. From 1.38 to 11 or 22 kW (depending on version) PV surpluses are optimally consumed. This means that the sun's beam is not used. And with smart charging modes, you can always choose: Eco mode primarily uses solar power, while Next Trip Mode ensures that the right amount of energy is charged at the most cost-effective time for your next trip. If you own a PV system, you can benefit twice with the Fronius Wattpilot Flex: You save on charging and also increase your own consumption, which accelerates the payback of your PV system.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?