• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fronius Eco 25.0-3 4,210,056,040 Inverter 25000 Wp

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter

25000 Wp

Dim

(W x H) 510 mm x 725 mm

Efficiency

0.98 %

Weight

35.7 kg

Nominal voltage

850 V

Width

510 mm

Height

725 mm

Current (charge controller)

44.2 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2746004 Fronius Eco 25.0-3 4,210,056,040 Inverter 25000 Wp

Description

Inverter suitable for large systems. Indoor outdoor installation, ambient temperature range -25 °C - +60 °C, operating point shift, power limitation, mains frequency 50/60Hz, integrated DC circuit breaker, Interface for WLAN, Ethernet LAN, 6 inputs or 4 digital inputs/outputs for connecting the round control receiver, USB socket type A, data logging, inverter update via USB stick, 2x RS422 (RJ45 socket), signal output, Web server integrated, protection class IP66, max. Efficiency 98.2%

This text is machine translated.

What kind of Photovoltaic Systems are you looking for?