• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fronius Primo GEN24 5.0 Plus 4,210,144,002 Inverter 5000 Wp

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter

5000 Wp

Dim

(W x H) 474 mm x 528 mm

Efficiency

97.2 %

Weight

16.6 kg

Nominal voltage

530 V

Width

474 mm

Height

528 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2746011 Fronius Primo GEN24 5.0 Plus 4,210,144,002 Inverter 5000 Wp

User & Safety Instructions

User & Safety Instructions 2746011 Fronius Primo GEN24 5.0 Plus 4,210,144,002 Inverter 5000 Wp

Description

The Fronius PRIMO GEN24 Plus is the ideal hybrid inverter for private homes. With many standard features, the single-phase device covers all customer requirements. Standard connection to WLAN, Ethernet, emergency power function - With the integrated PV Point (basic emergency power supply of a socket) and full backup option with battery connection/ power management - 4 digital IOs to increase self-consumption, multi flow technology - parallel power flows, even in case of emergency, dynamic peak manager - Best results even in case of shadow, SuperFlex design - Maximum freedom in PV system design, Solar.web - evaluation and analysis tool for more transparency, variety of open interfaces ¿ Simple integration of third-party components, Active Cooling Technology - durability of the inverter. Max.PV generator power 7.5 kWpeak less than br / greater than battery connection: Max. Input power output 5170 W, max. AC charging power 5000 W, compatible batteries: BYD battery box Premium HVS/HVM, interfaces: WLAN, 2x Ethernet LAN, 6 digital inputs / outputs + 6 digital inputs for connection to round control receiver, energy management smaller than br / greater than emergency off (WSD) smaller than br / greater than 2x RS485 for Modbus RTU SunSpec (third party), Fronius Smart Meter, battery, Fronius Ohpilot

This text is machine translated.

What kind of Photovoltaic Systems are you looking for?