• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fronius Symo Light 4.5-3-M 4,210,033,001 Inverter 4500 Wp

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter

4500 Wp

Dim

(W x H) 431 mm x 645 mm

Efficiency

97.2 %

Weight

19.9 kg

Nominal voltage

800 V

Width

431 mm

Height

645 mm

Current (charge controller)

16 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745990 Fronius Symo Light 4.5-3-M 4,210,033,001 Inverter 4500 Wp

Description

Mains frequency 50/60Hz, integrated DC circuit breaker, indoor/outdoor installation, ambient temperature range -25 °C - +60 °C, without data manager.

This text is machine translated.

What kind of Photovoltaic Systems are you looking for?