• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FSB61NP-230V Eltako Wireless Window blinds/shutter actuator Shading element Flush mount

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Design of surface: Matt
  • Colour: Blue
Product type

Window blinds/shutter actuator

Series

Eltako

Dim

(W x H x D) 45 x 45 x 33 mm

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V AC

Mounting type

Flush mount

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

Width

45 mm

Height

45 mm

Depth

33 mm

Hub

Not required, optional for remote access

n.rel.

Functions

Shading element

Weight

60.00

Factory colour

Multicolour

Flush mounted (plaster)

Blue

TRUE

Other

230 V AC

0.9 W

1

TRUE

TRUE

FALSE

TRUE

Thermoplastic

Plastic

Other

TRUE

32

868 MHz

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

Matt

IP20

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2778286 FSB61NP-230V Eltako Wireless Window blinds/shutter actuator Shading element Flush mount

Description

Wireless actuator 230 V. 1+1 NO contact not floating 4A/250V AC, for shutters and shading elements. Encrypted radio, bi-directional radio and repeater function can be connected. Standby loss of only 0.9 watt. For panel mounting. 45 mm long, 45 mm wide, 33 mm deep. Supply, switching and control voltage locally 230V. When the supply voltage fails, a defined shutdown is performed. In addition to the radio control input via an internal antenna, this radio actuator can also be controlled locally with a conventional 230V control button that may be installed before. As of production week 36/19, a direction button for Ab can be connected via the diode RTD (any polarity). Another direction button for Open is connected directly to the control input. On 1. Control pulse Off, the FSB61 switches the control input over to the direction switch. To switch the control input back to the universal button, the supply voltage must be switched off briefly. Encrypted sensors can be taught in. Bidirectional radio and/or a repeater function can be switched on. Each status change as well as received central control telegrams are then confirmed with a radio telegram. This radio telegram can be taught in other actuators, the GFVS software and in universal displays. The upper rotary switch is used to assign up to 35 radio buttons in the LRN position, one or more central control buttons. The desired function of this surge group switch is then selected: GS1 = group switch with button control and release delay in seconds. A radio button with the up/down stop function can be taught in as universal button, as well as a radio button as direction button. With a touch pulse on the top, the switch position On specifically is activated. The switch position from selectively is activated with a button pulse on the bottom. Another pulse in the same direction interrupts the process immediately. However, with one touch pulse in the other direction, it stops and switches over to the opposite direction after a break of 500ms. Central control can be executed dynamically with and without priority. GS2 = group switch such as GS1, central switch always without priority. GS3 = group switch such as GS2, additionally with double-click reversing function for the local button and a correspondingly programmed radio button as universal button: After double-click, the blind moves in the opposite direction until it is stopped with a short tap. GS4 = group switch like GS2, additionally with tip-reversing function: The control button initially has a static effect. The relay is excited as long as the button is touched so that a blind with short pulses can be rotated in the opposite direction. GR = group relay. As long as a radio button is closed, the contact is closed and it opens again. The next radio signal makes the other contact and so on Shading scene control: With a control signal of a button with a dual rocker programmed as a scene button, up to 4 previously stored runtimes can be accessed. For control via the GFVS software, drive commands for up and down can be started with the exact travel time information. Since the actuator reports back exactly the time traveled after each activity, even when driving triggered by a button, the position of the shading is always displayed correctly in the GFVS software. When the end positions at the top and bottom are reached, the position is automatically synchronized. If a wireless outdoor brightness sensor is programmed in addition to a scene button, the programmed scenes 1, 2 and 4 are performed automatically, depending on the outdoor brightness. With the lower rotary switch, the release delay is set to the stop position in seconds. The delay time must therefore be selected for at least as long as the shading element or the roller shutter requires in order to move from one end position to the other. If a radio-window door contact FTK or window handle sensor FFG7B-RW is taught in, a lockout protection device is set when the door is open, which prevents central and scene AB. The LED accompanies the programming process according to the operating instructions and indicates radio control commands during operation by a short flash.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)