• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FSP Fortron 9PA8508201 PC power supply unit 850 W ATX 80 PLUS Bronze

Product type
PC power supply unit
PSU output power
850 W
Modular
No
Certification
80 PLUS Bronze
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FSP Fortron 9PA8508201 PC power supply unit

  • Power supply unit output 850 W
  • PCI-Express (6+2-Pin) 4x
  • Cable management No
  • 80 PLUS Bronze

Technical specifications

  • Input current 6A
  • Fans: Sleeve bearing, 120mm
Product type

PC power supply unit

PSU output power

850 W

Modular

No

Certification

80 PLUS Bronze

Form factor

ATX

Factory colour

Black

ATX version

ATX 3.1

Dim

(W x H x D) 150 x 140 x 86 mm

Depth

86 mm

Height

140 mm

Width

150 mm

Weight

1.845

-12V / DC

0.3 A

+12 V/DC (1)

70.83 A

5 V DC

20 A

+5V / DC SB

2.5 A

24-pin

1

4-pin Molex

2

4+4 pin ATX/EPS 12V

1

6-pin PCIe

4

6-pin PCIe

4

5-pin SATA

4

Features

ATX 3.1

Output rating > 500 W

850 W

Output rating > 700 W

850 W

Power rating

751 W -

Fan size

120 mm

3.3V DC

20 A

Operating voltage

200 - 240 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438987 FSP Fortron 9PA8508201 PC power supply unit 850 W ATX 80 PLUS Bronze

Description

this an historic product which is not available, thus not updated anymore

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.