• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FSP Fortron FSP500-70PFL PC power supply unit 500 W ATX 80 PLUS Bronze

Product type
PC power supply unit
PSU output power
500 W
Certification
80 PLUS Bronze
Form factor
ATX
Factory colour
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FSP Fortron FSP500-70PFL PC power supply unit

  • Power supply unit output 500 W
  • PCI-Express (6+2-Pin) x
  • Cable management
  • 80 PLUS Bronze

Technical specifications

Product type

PC power supply unit

PSU output power

500 W

Certification

80 PLUS Bronze

Form factor

ATX

Factory colour

Silver

Dim

(W x H x D) 150 x 86 x 140 mm

Depth

140 mm

Height

86 mm

Width

150 mm

Weight

1.650

-12V / DC

0.5 A

-5V DC

0.1 A

+12 V/DC (1)

18 A

+12V DC (2)

18 A

5 V DC

16 A

+5V / DC SB

3 A

Output rating > 500 W

500 W

Power rating

0 - 500 W

Cable length

0 cm

Keyboard layout

German, QWERTZ

3.3V DC

22 A

Operating voltage

230 V / AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3326773 FSP Fortron FSP500-70PFL PC power supply unit 500 W ATX 80 PLUS Bronze

User & Safety Instructions

User & Safety Instructions 3326773 FSP Fortron FSP500-70PFL PC power supply unit 500 W ATX 80 PLUS Bronze

Description

FSP500-70PFL(SK) is a switched power supply for industrial use. The power supply complies with the latest IEC/EN 62368 safety standard and offers a total power of up to 500 watts. Through the use of a unique active Power factor correction (PFC) circuit and its high-capacity electrical components it is perfectly suitable for use in an industrial environment. In addition, the power supply with its wide range of electrical input and output properties is the best choice for servers, workstations, communications or other automation applications. The product also complies with the latest safety and EMC standards, perfectly meeting the various regulations around the world.

This text is machine translated.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.