• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FSP Fortron HYDRO PTM PRO 1350M PC power supply unit 1350 W ATX 80 PLUS Platinum

1/6
Product type
PC power supply unit
PSU output power
1350 W
Modular
Yes
Certification
80 PLUS Platinum
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FSP Fortron HYDRO PTM PRO 1350M PC power supply unit

  • Power supply unit output 1350 W
  • PCI-Express (6+2-Pin) 4x
  • Cable management Yes
  • 80 PLUS Platinum

Technical specifications

  • Cooling: Semi-passive
  • Fan diameter 13.5 cm
  • Number of fans: 1 fans
Product type

PC power supply unit

PSU output power

1350 W

Modular

Yes

Certification

80 PLUS Platinum

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 150 x 86 x 180 mm

Depth

180 mm

Height

86 mm

Width

150 mm

Weight

4.24

-12V / DC

0.3 A

+12 V/DC (1)

112.5 A

5 V DC

20 A

+5V / DC SB

3 A

20+4-pin.

4

4-pin Molex

4

6-pin PCIe

4

5-pin SATA

12

Features

ATX 3.0

Power rating

751 W -

Type of bearing

Fluid dynamic bearing

Design height

86 mm

3.3V DC

20 A

Power supply (details)

110 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348292 FSP Fortron HYDRO PTM PRO 1350M PC power supply unit 1350 W ATX 80 PLUS Platinum

Description


New ATX power supply specifications
The updated ATX 3.0 specifications meet next-generation hardware performance requirements and ensure that users get the best possible stable and cost-optimized performance with the highest energy efficiency.

High compatibility for high performance
The series has a native PCIe Gen 5 port and also supports 3 PCIe 6+2-pin slots for graphics cards as well as 2 CPU slots for higher performance.

Consistent coating application
No moisture, no dust and no stains

The conforming coating protects the power supply and its internal components against dust, moisture and stains. The Hydro PTM PRO series has a conformal coating which guarantees reliable performance in a demanding environment. It has been tested to work properly even at a relative humidity of 95%.

LLC full-bridge topology with DC-DC-module design
The Hydro PTM PRO series is characterized by an extremely strict voltage regulation, so that the output voltage is below +/- 1 % at a load change of 10 % and offers you an outstanding efficiency and voltage stability.

Fully modular design for quick and easy installation
The fully modular design simplifies installation and allows you to use only the cables you need, making the construction clearer and cleaner.

Energy saving switch, quieter and more durable fans
When the power-saving switch is switched on, the power supply runs with low power consumption and is whisper-quiet. The power supply fan will not work if the power supply is less than 30% full.

The Hydro PTM PRO series is equipped with a FDB-fan and an intelligent 0dBA-function for noise reduction and is characterized by a longer life.

80 Plus® Platinum certification
The Hydro PTM PRO series has the 80 Plus Platinum certification, WAS means that your power supplies use less heat and have lower operating costs. The power supplies work guaranteed with an efficiency of at least 92% at 50% load of the rated power.

Complies with the requirements of IEC 62368
FSP Group offers state-of-the-art eco-power technology and additional safety approvals, so its power supplies are ahead of the changes in regulations. FSP has switched most power supplies to the newer standard IEC 62368.

Supports the latest CPU systems
Hydro PTM PRO supports high-performance systems and conforms to the latest standards of Intel, ATX12V V3.0 and EPS12V V2.92.

Security and protection
Numerous protective circuits for the security of your hardware: OVP (overvoltage protection), UVP (undervoltage protection), OCP (excess current protection), OPP (overcurrent protection), SCP (short-circuit protection) and OTP (overheating protection).

This text is machine translated.

Features

  • COMPLIES WITH ATX12V V3.0 & EPS12V V2.92
  • Efficiency ≧ 92 % at typical load (1650 W ≧ 94 % at typical load)
  • Environment-friendly, semi-fan-less fan control switch
  • Silent, long-lasting 135 mm FDB fan
  • Flat ribbon cables for professionals
  • +5 V & 3.3 V DC-to-DC module output
  • +12 V Single-Rail design
  • Japanese Electrolytic Capacitors
  • Interchangeable side sticker for DIY enthusiasts and gamers
  • FULL PROTECTION OCP/OVP/OPP/SCP/OTP/UVP

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.