• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FSP Fortron PPA5506202 PC power supply unit 550 W ATX 80 PLUS Gold

1/4
Product type
PC power supply unit
PSU output power
550 W
Modular
No
Certification
80 PLUS Gold
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FSP Fortron PPA5506202 PC power supply unit

  • Power supply unit output 550 W
  • PCI-Express (6+2-Pin) 4x
  • Cable management No
  • 80 PLUS Gold

Technical specifications

  • 80 Plus Certification 80 PLUS Gold
  • Fan diameter 12 cm
  • Number of fans: 1 fans
Product type

PC power supply unit

PSU output power

550 W

Modular

No

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 150 x 86 x 140 mm

Depth

140 mm

Height

86 mm

Width

150 mm

Weight

2.116

-12V / DC

0.3 A

+12 V/DC (1)

45.8 A

5 V DC

20 A

+5V / DC SB

2.5 A

4-pin Molex

4

6-pin PCIe

4

5-pin SATA

8

Power rating

501 - 750 W

Cooling

Active

3.3V DC

20 A

Power supply (details)

110 - 240 V

UKCA

yes

Motherboard power cable length

60 cm

CPU power cable length

70 cm

Efficiency

90 %

CPU power connector (4+4 pin)

yes

Combined power (+3.3V)

100 W

Combined power (+12V)

550 W

Combined power (+5V)

100 W

Combined power (-12V)

3.6 W

Combined power (+5Vsb)

12.5 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386585 FSP Fortron PPA5506202 PC power supply unit 550 W ATX 80 PLUS Gold

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.