• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FSP Fortron VITA 1000 GM PC power supply unit 1000 W ATX 80 PLUS Platinum

1/6
Product type
PC power supply unit
PSU output power
1000 W
Modular
Yes
Certification
80 PLUS Platinum
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FSP POWER SUPPLY VITA 1000 GM 80+G 1000W

  • Power supply unit output 1000 W
  • PCI-Express (6+2-Pin) 4x
  • Cable management Yes
  • 80 PLUS Platinum

Technical specifications

Product type

PC power supply unit

PSU output power

1000 W

Modular

Yes

Certification

80 PLUS Platinum

Form factor

ATX

Factory colour

Multicolour

Dim

(W x H x D) 150 x 86 x 140 mm

Depth

140 mm

Height

86 mm

Width

150 mm

Weight

3.098

-12V / DC

0.3 A

+12 V/DC (1)

83.3 A

5 V DC

20 A

+5V / DC SB

3 A

20+4-pin.

1

4-pin Molex

4

4+4 pin ATX/EPS 12V

2

6-pin PCIe

4

5-pin SATA

8

Output rating > 700 W

1000 W

Power rating

751 W -

3.3V DC

20 A

Operating voltage

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123183 FSP Fortron VITA 1000 GM PC power supply unit 1000 W ATX 80 PLUS Platinum

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.