• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FSP Hydro TI Pro PC power supply unit 850 W ATX 80 PLUS Titanium

1/5
Product type
PC power supply unit
PSU output power
850 W
Modular
Yes
Certification
80 PLUS Titanium
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FSP Hydro TI Pro PC power supply unit

  • Power supply unit output 850 W
  • PCI-Express (6+2-Pin) x
  • Cable management Yes
  • 80 PLUS Titanium

Technical specifications

Product type

PC power supply unit

PSU output power

850 W

Modular

Yes

Certification

80 PLUS Titanium

Form factor

ATX

Factory colour

Black

ATX version

ATX 3.0

Weight

4.395 kg

Features

ATX 3.0

Output rating > 500 W

850 W

Output rating > 700 W

850 W

Power rating

751 W -

Operating voltage

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2892550 FSP Hydro TI Pro PC power supply unit 850 W ATX 80 PLUS Titanium

Description

850W FSP Fortron HYDRO TI PRO ATX 3.0 80+TITANIUM - power supply - ATX

This text is machine translated.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.