Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Computing & OfficeLaptopsLaptop AccessoriesLaptop Power SupplyLaptop Power Supply Units

FSP Netzteil Fortron Notebooknetzteil 90W Power supply unit 90 W

EAN:
Part number:
Item no:
Gray rectangular power adapter with an AC inlet on one end and 'FSP' logo on top, shown on a white background.
Gray rectangular power adapter with an AC inlet on one end and 'FSP' logo on top, shown on a white background.
Black rectangular power adapter with a power cord socket on one end and 'ts' logo on top.
Gray rectangular power adapter or battery pack with a recessed top connector and 'FSP' logo on the side.<br>
Product image of an FSP 90W laptop adapter: black power brick shown beside its retail box, labeled 'ADAPTER' and '90W'.
1/4
FSP
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description
  • Accessories

Highlights & Details

FSP NB PRO 90 adapter PD, output 4.47 A

  • /
  • 90 W Power
  • Input voltage range 100-240 V
  • Suited for notebooks from

Technical specifications

  • Output voltage 18 - 20 V
Product type

Power supply unit

Type

Netzteil Fortron Notebooknetzteil 90W

Type

Inside

Compatible with

Jede Marke

90 W

Input voltage

100-240 V

Dim

(W x H x D) 58 x 32 x 134 mm

Width

58 mm

Height

32 mm

Factory colour

Black

Depth

134 mm

Nominal load efficiency

88 %

Adjustable output voltage

yes

Quantity per pack

1 Stück(e)

Detachable power connectors

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818493 FSP Netzteil Fortron Notebooknetzteil 90W Power supply unit 90 W

Description

We strive to produce first-class products all the time!


Complies with IEC/EN 62368

FSP has upgraded most of its power supplies to meet the new IEC/EN 62368 standard for gaming systems.


Selectable

With 20 years of experience in the field of power supply, FSP always selects its components in a careful, long-lasting process.

Multiple protection

FSP is always committed to product safety.
NB PRO has several circuit protectors to keep you and your laptop safe.
OVP:overvoltage protection/ OCP:overcurrent protection/
OTP:Overheating protection/ SCP: Short-circuit protection
NB PRO is a standard 90 W notebook adapter with a high efficiency of over 88%. 7 interchangeable plugs are compatible with notebooks with a feed of 18 to 20 V - IBM, Dell, Acer, Compaq, Sony, Toshiba, HP, Asus, Lenovo etc.


Complies with CEC and DoE Level VI.



High compatibility with notebooks

This text is machine translated.

Features

  • Mains input of 100 to 240 V AC for worldwide use
  • Efficiency ≥ 88%
  • Output of 19 V DC
  • Compatible with most laptops with an input from 18 to 20 V.
  • 9 changeable plugs
  • Meets DoE Level VI and Coc Tier 2
  • Holistic protection: OCP/OVP/OPP/SCP

Description

We strive to produce first-class products all the time!


Complies with IEC/EN 62368

FSP has upgraded most of its power supplies to meet the new IEC/EN 62368 standard for gaming systems.


Selectable

With 20 years of experience in the field of power supply, FSP always selects its components in a careful, long-lasting process.

Multiple protection

FSP is always committed to product safety.
NB PRO has several circuit protectors to keep you and your laptop safe.
OVP:overvoltage protection/ OCP:overcurrent protection/
OTP:Overheating protection/ SCP: Short-circuit protection
NB PRO is a standard 90 W notebook adapter with a high efficiency of over 88%. 7 interchangeable plugs are compatible with notebooks with a feed of 18 to 20 V - IBM, Dell, Acer, Compaq, Sony, Toshiba, HP, Asus, Lenovo etc.


Complies with CEC and DoE Level VI.



High compatibility with notebooks

This text is machine translated.

Features

  • Mains input of 100 to 240 V AC for worldwide use
  • Efficiency ≥ 88%
  • Output of 19 V DC
  • Compatible with most laptops with an input from 18 to 20 V.
  • 9 changeable plugs
  • Meets DoE Level VI and Coc Tier 2
  • Holistic protection: OCP/OVP/OPP/SCP

What kind of Laptop Power Supply Units are you looking for?

  • Laptop USB-C PSU
  • Lenovo PSU

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

VOLTCRAFT CS-NT1 Cable winder

VOLTCRAFT CS-NT1 Cable winder

Conrad Electronic

€ 0.93*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list