• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FSU55ED/230V-wg Eltako Wireless Timer Surface-mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface design: Glossy
  • Mounting method: Fixing with screw
  • Colour: white
Product type

Timer

Series

Eltako

Dim

(W x H x D) 80 x 80 x 33 mm

Operating voltage

230 V

Mounting type

Surface-mount

Data transfer (Smart Home)

Wireless

Width

80 mm

Height

80 mm

Depth

33 mm

Hub

Not required, optional for remote access

n.rel.

230 V

Surface mounted (plaster)

Basic element with complete housing

White

Electronic

Lacquered

168 h

33 mm

1 min

FALSE

TRUE

50-50 Hz

Thermoplastic

Plastic

Mounting with screw

FALSE

9016

FALSE

Glossy

TRUE

80 mm

80 mm

14 mm

FALSE

33 mm

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636474 FSU55ED/230V-wg Eltako Wireless Timer Surface-mount

User & Safety Instructions

User & Safety Instructions 2636474 FSU55ED/230V-wg Eltako Wireless Timer Surface-mount

Description

Radio timer with display and 8 channels pure white shining for single mounting 80x80x14mm or mounting in the E-Design55 switch system. Installation depth 33mm. With Astro-function and solar-turn time shift. Display illuminated. 230 V power supply. Standby loss of only 0.5 watt. Smart home sensor The radio sensor can be taught in the following actuators and in the building radio visualization and control software: All actuators except FZK14, FZK61 and FUTH65D.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)