• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTCAP Electrolytic capacitor Axial lead 2.200 µF 16 V 20 % (Ø x L) 12 mm x 30.0 mm 1 pc(s) Bulk

Packaging type
Bulk
Product type
Electrolytic capacitor
Type
Axial lead
Capacity (elec.)
2.200 µF
Nominal voltage
16 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FTCAP Elko Axial 2200uF 16V 12X30mm

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series A
  • Design_1 Axial
  • Applications: Standard and switched-mode power supplies, computers, industrial electronics, drives and welding devices
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Wire diameter 0.8 mm.
  • Climate category IEC 40/85/56
  • Capacity 2,200 µF
  • Capacity_1: 2,200
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.27
  • Equivalent Series Resistance (ESR): 0.195 ohms
  • Apparent resistance 0.13 Ohm
  • Nominal voltage DC 16 V
  • Lifetime_1: 5,000 h
Packaging type

Bulk

Product type

Electrolytic capacitor

Type

Axial lead

Dim

(Ø x L) 12 mm x 30.0 mm

Capacity (elec.)

2.200 µF

Nominal voltage

16 V

Tolerance ±

20 %

(Ø)

12 mm

Content

1 pc(s)

Material

Aluminium

Length

30.0 mm

RoHS-compliant

Yes

Max. temperature

85 °C

Min. temperature

-40 °C

Type

A22201612030

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Certification marks

IEC 60384-4

Documents & Downloads

Datasheet

Datasheet 3462890 FTCAP Electrolytic capacitor Axial lead 2.200 µF 16 V 20 % (Ø x L) 12 mm x 30.0 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3462890 FTCAP Electrolytic capacitor Axial lead 2.200 µF 16 V 20 % (Ø x L) 12 mm x 30.0 mm 1 pc(s) Bulk

Description

F&T electrolytic capacitor Axial 16V 20%

This text is machine translated.