• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTCAP Electrolytic capacitor Radial lead 10 mm 330 µF 450 V 20 % (Ø x H) 35 mm x 40.0 mm 1 pc(s)

Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
330 µF
Nominal voltage
450 V
CS
10 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FTCAP Elko 330uF 450V 35x40mm

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series SIH
  • Design_1: Radial
  • Applications: Hi-Fi, computer, industrial, tube amplifier
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: Snap-in
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: All internal contacts welded
  • Product with Hohem CV
  • High reliability
  • Ultra compact
  • Pitch_1:10 mm
  • Climate category IEC 40/105/56
  • Capacity 330 µF
  • Capacity_1: 330
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.06
  • Apparent resistance 0.231 Ohm
  • Nominal voltage DC 450 V
  • Lifetime_1: 5,000 h
Product type

Electrolytic capacitor

Type

Radial lead

CS

10 mm

Dim

(Ø x H) 35 mm x 40.0 mm

Capacity (elec.)

330 µF

Nominal voltage

450 V

Tolerance ±

20 %

Height

40.0 mm

(Ø)

35 mm

Content

1 pc(s)

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

105 °C

Min. temperature

40 °C

Type

SIH33145035040

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Certification marks

IEC 60384-4

Documents & Downloads

Datasheet

Datasheet 3462911 FTCAP Electrolytic capacitor Radial lead 10 mm 330 µF 450 V 20 % (Ø x H) 35 mm x 40.0 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3462911 FTCAP Electrolytic capacitor Radial lead 10 mm 330 µF 450 V 20 % (Ø x H) 35 mm x 40.0 mm 1 pc(s)

Description

FT Elko Series SIH

This text is machine translated.