• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTCAP Electrolytic capacitor Radial lead 10 mm 4.700 µF 100 V 20 % (Ø x H) 35 mm x 51.0 mm 1 pc(s) Bulk

Packaging type
Bulk
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
4.700 µF
Nominal voltage
100 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FTCAP electrolytic capacitor 4700UF 100V 35x51mm

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series SIH
  • Design_1: Radial
  • Applications: Hi-Fi, computer, industrial, tube amplifier
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: Snap-in
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: All internal contacts welded
  • Product with Hohem CV
  • High reliability
  • Ultra compact
  • Pitch_1:10 mm
  • Climate category IEC 40/105/56
  • Capacity 4,700 µF
  • Capacity_1: 4,700
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.09
  • Apparent resistance 0.024 Ohm
  • Nominal voltage DC 100 V
  • Lifetime_1: 5,000 h
Packaging type

Bulk

Product type

Electrolytic capacitor

Type

Radial lead

CS

10 mm

Dim

(Ø x H) 35 mm x 51.0 mm

Capacity (elec.)

4.700 µF

Nominal voltage

100 V

Tolerance ±

20 %

Height

51.0 mm

(Ø)

35 mm

Content

1 pc(s)

Material

Aluminium

Width

35 mm

Length

51.0 mm

RoHS-compliant

Yes

Max. temperature

105 °C

Min. temperature

-40 °C

Type

SIH47210035051

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Certification marks

IEC 60384-4

Documents & Downloads

Datasheet

Datasheet 3462914 FTCAP Electrolytic capacitor Radial lead 10 mm 4.700 µF 100 V 20 % (Ø x H) 35 mm x 51.0 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3462914 FTCAP Electrolytic capacitor Radial lead 10 mm 4.700 µF 100 V 20 % (Ø x H) 35 mm x 51.0 mm 1 pc(s) Bulk

Description

FT Elko Series SIH

This text is machine translated.