• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTCAP Electrolytic capacitor Radial lead 10 mm 4.700 µF 63 V 20 % (Ø x H) 35 mm x 50.0 mm 1 pc(s) Bulk

Packaging type
Bulk
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
4.700 µF
Nominal voltage
63 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FTCAP electrolytic capacitor 4700UF 63V 35x50mm

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series LF
  • Design_1: Radial
  • Applications: HiFi, consumers, industry, telecommunications
  • Mounting type_1: Solder lugs and clamp mounting
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Pitch_1:10 mm
  • Climate category IEC 40/85/56
  • Capacity 4,700 µF
  • Capacity_1: 4,700
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.15
  • Equivalent Series Resistance (ESR): 41 mOhm
  • Nominal voltage DC 63 V
  • Lifetime_1: 5,000 h
Packaging type

Bulk

Product type

Electrolytic capacitor

Type

Radial lead

CS

10 mm

Dim

(Ø x H) 35 mm x 50.0 mm

Capacity (elec.)

4.700 µF

Nominal voltage

63 V

Tolerance ±

20 %

Height

50.0 mm

(Ø)

35 mm

Content

1 pc(s)

Width

35 mm

Length

50.0 mm

RoHS-compliant

Yes

Max. temperature

85 °C

Min. temperature

40 °C

Type

LFA47206335050

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Certification marks

IEC 60384-4

Documents & Downloads

Datasheet

Datasheet 3462904 FTCAP Electrolytic capacitor Radial lead 10 mm 4.700 µF 63 V 20 % (Ø x H) 35 mm x 50.0 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3462904 FTCAP Electrolytic capacitor Radial lead 10 mm 4.700 µF 63 V 20 % (Ø x H) 35 mm x 50.0 mm 1 pc(s) Bulk

Description

F&T Elko series: LFA

This text is machine translated.