• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTCAP Electrolytic capacitor Radial lead 18 mm 22.000 µF 40 V 20 % (Ø x H) 40 mm x 70.0 mm 1 pc(s) Bulk

Packaging type
Bulk
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
22.000 µF
Nominal voltage
40 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FTCAP electrolytic capacitor 22000UF 40V 40x70mm

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series GM
  • Design_1: Radial
  • Mounting type_1: Screw terminals and bolt mounting
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Mounting bolt thread M8x12
  • Pitch_1:18 mm
  • Climate category IEC 40/85/56
  • Capacity 22,000 µF
  • Capacity_1: 22,000
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.15
  • Equivalent Series Resistance (ESR): 9 mOhm
  • Nominal voltage DC 40 V
  • Lifetime_1: 8,000 h
Packaging type

Bulk

Product type

Electrolytic capacitor

Type

Radial lead

CS

18 mm

Dim

(Ø x H) 40 mm x 70.0 mm

Capacity (elec.)

22.000 µF

Nominal voltage

40 V

Tolerance ±

20 %

Height

70.0 mm

(Ø)

40 mm

Content

1 pc(s)

Width

40 mm

Length

70.0 mm

RoHS-compliant

Yes

Max. temperature

85 °C

Min. temperature

40 °C

Type

GMB22304040070

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Certification marks

IEC 60384-4

Documents & Downloads

Datasheet

Datasheet 3462899 FTCAP Electrolytic capacitor Radial lead 18 mm 22.000 µF 40 V 20 % (Ø x H) 40 mm x 70.0 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3462899 FTCAP Electrolytic capacitor Radial lead 18 mm 22.000 µF 40 V 20 % (Ø x H) 40 mm x 70.0 mm 1 pc(s) Bulk

Description

F&T Elko series: GMB

This text is machine translated.