• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTG Friedrich Göhringer BA220W

Compatible with (details)
12 TE.
Dim
(L x W x H) 220 x 50 x 8 mm
No. of partitions
12
Content
1 pc(s)
Width
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

12 TE.

Dim

(L x W x H) 220 x 50 x 8 mm

No. of partitions

12

Content

1 pc(s)

Width

50 mm

Height

8 mm

Length

220 mm

Documents & Downloads

Datasheet

Datasheet 629391 FTG Friedrich Göhringer BA220W

User & Safety Instructions

User & Safety Instructions 629391 FTG Friedrich Göhringer BA220W

Description

To cover unused part units in distributors. Ideal as a touch protection for the electrical installation in fuse box and sub-distributions.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?