• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTR55EHB-am Eltako Wireless Wireless temperature controller Surface-mount Max. range (open field) 30 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wireless temperature controller

Series

Eltako

Dim

(W x H x D) 80 x 80 x 27 mm

IP20

Power supply (LOV)

battery-powered

Mounting type

Surface-mount

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

30 m

Width

80 mm

Height

80 mm

Depth

27 mm

Hub

Not required, optional for remote access

Battery

30 m

FALSE

FALSE

TRUE

FALSE

868 MHz

FALSE

FALSE

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398326 FTR55EHB-am Eltako Wireless Wireless temperature controller Surface-mount Max. range (open field) 30 m

Description

Radio temperature controller with hand wheel for single mounting 80x27mm or mounting in the E-Design55 switch system. With battery (service life 4 years). The radio sensor can be programmed into the following actuators and the controller: FAE14, FHK14, F4HK14, F2L14, FHK61, FME14, TF61R

This text is machine translated.