• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FUBW50100 FUBW50100 Wireless motion detector ABUS Professional

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Secvest Wireless Motion Detector

  • PIR motion detector for indoors
  • Detects thermal motion
  • No disturbing cables

Technical specifications

  • Detection range: up to 12 m, 90°
  • Modulation: FM
  • Sensor type: PIR
  • Max. Range sending (building): 30 m
  • Environment class II.
  • Radio power: 10mW
  • Standard: EN 50131-2-2:2008, EN 50131-5-3:2017, EN 50131-6:2008/A1:2014
  • Level of safety: 2
  • Housing material: ABS
Product type

Wireless motion detector

Series

ABUS Professional

100 m

Dim

(W x H x D) 55 x 115 x 55 mm

Operating temperature

-10 °C - 55 °C

Weight

148 g

Weight, information

incl. batteries

Width

55 mm

Height

115 mm

Depth

55 mm

IP34

Power supply (LOV)

battery-powered

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1881775 FUBW50100 FUBW50100 Wireless motion detector ABUS Professional

User & Safety Instructions

User & Safety Instructions 1881775 FUBW50100 FUBW50100 Wireless motion detector ABUS Professional

Description

Reliable detection through passive infrared (PIR) Light
The Secvest wireless motion detector is a passive infrared motion detector (PIR motion detector). As such, it detects persons in the detection area on the basis of their moving body heat field and reports unauthorized access of the central alarm unit.

Performance features of the detector
The opening angle of the wireless motion detector is approximately 90 degrees, its detection range, depending on the mounting height-at up to 12 meters. With the new ball-shaped lens design the detector detects even more reliable and offers a much more even coverage. In addition, the detector with a low-level detection.

This text is machine translated.

Features

  • EN-level 2-certified detector
  • Improved performance due to the new lens design
  • Voltage monitoring

Scope of delivery

  • Secvest Wireless Motion Detector
  • 2x AA battery (LR6) 1.5 V
  • Quick Guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.