Supported document type : plain paper, business card, envelope, postcard
Document Feeder Type : Automatic
Document storage capacity : 50 sheets
Capacity : 4000 scans/day
Power supply : 120/230 V AC
Dimensions (width x depth x height): 30 cm x 23.2 cm x 17.2 cm
Weight: 6 kg
Environmental Standards : ENERGY STAR qualified
Product type
Document scanner
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3732981 Fujitsu Dokumentenscanner Document scanner
Description
Ricoh image scanner N7100E – document scanner – Dual CIS – duplex – 216 x 355.6 mm – 600 dpi x 600 dpi – up to 25 pages/min. (Single-color) / up to 25 pages/min. (Colour) - automatic document feeder (50 sheets) - up to 4000 scans per day - Gigabit LAN
This text is machine translated.
Hints
Scan speed (if stated) refers to A4-sized documents.
Description
Ricoh image scanner N7100E – document scanner – Dual CIS – duplex – 216 x 355.6 mm – 600 dpi x 600 dpi – up to 25 pages/min. (Single-color) / up to 25 pages/min. (Colour) - automatic document feeder (50 sheets) - up to 4000 scans per day - Gigabit LAN
This text is machine translated.
Hints
Scan speed (if stated) refers to A4-sized documents.
What kind of Document Scanner are you looking for?