
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
Power Relay JS
Our service for you
Technical specifications
- Product type
PCB relay
- Type
JS-12-MN-KT
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.5 V DC
- Max. pick-up voltage
28.3 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
660 Ω
- Contact type
1 maker
- Contact material
AgSnO2 + Au
- Switching voltage (max.)
150 V DC
400 V AC
- Switching current (max.)
10 A
- Max. switching capacity
192 W
2000 VA
- Connection
Solder pins
- Electrical lifespan
50 x 10 3 cycles
- Durability
20 x 106 switching cycles
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
10 mm
- Height
12.5 mm
- Dim
(L x W x H) 29 x 10 x 12.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 629477 Fujitsu JS-12-MN-KT PCB relay 12 V DC 10 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 629477 Fujitsu JS-12-MN-KT PCB relay 12 V DC 10 A 1 maker 1 pc(s)































