
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
- Sealed version with UL, CUR approval E44211 and VDE 40006031
- This text is machine translated.
Technical specifications
- Product type
PCB relay
- Type
AZ762-1AE-12DE
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.4 V DC
- Max. pick-up voltage
24.7 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
360 Ω
- Contact type
1 maker
- Contact material
AgSnO
- Switching voltage (max.)
150 V DC
440 V AC
- Switching current (max.)
16 A
- Max. switching capacity
480 W
4432 VA
- Connection
Solder pins
- Insulation voltage
1000 V
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Length
29.3 mm
- Width
13 mm
- Height
16 mm
- Dim
(L x W x H) 29.3 x 13 x 16 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2445477 Zettler Electronics AZ762-1AE-12DE PCB relay 12 V DC 16 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2445477 Zettler Electronics AZ762-1AE-12DE PCB relay 12 V DC 16 A 1 maker 1 pc(s)






























