• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fujitsu Toner FUJITSU - Ricoh - Scanner - Verbrauchsmaterialienkit - für Ricoh fi-7600 Set CON-3740-500K

1/4
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fujitsu - Ricoh - scanner - consumables kit - for Ricoh fi-7600

  • Extends the life of the scanner through long-lasting components
  • Ensures even document feed for efficient scanning
  • Easy to install increases the operation time and reliability of the scanner
  • Specially developed for Ricoh scanners to ensure perfect compatibility

Technical specifications

  • Fi-7700, Fi-7700S
Product type

Toner

Packaging type

Set

Short ID

FUJITSU - Ricoh - Scanner - Verbrauchsmaterialienkit - für Ricoh fi-7600

Compatible with

Ricoh

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739287 Fujitsu Toner FUJITSU - Ricoh - Scanner - Verbrauchsmaterialienkit - für Ricoh fi-7600 Set CON-3740-500K

Description


With this factory-tested consumables kit, you can ensure the best performance of your scanner on a continuous basis. This consumables kit, which is approved by us, comes complete with instructions and the relevant consumables, and can be purchased from your dealer. The kit provides convenient replacement for consumables that wear naturally in normal use, such as paper-carrying parts and rolls. It is an essential preventive maintenance kit that helps improve performance, reduce service costs, and ensure that your scanner always runs at maximum performance. Suitable for: Fi-7600, fi-7700 Content: 2 x separation rollers, 2 x paper separation unit Life: Up to 500,000 scans.

This text is machine translated.

Features

  • Ricoh scanner - consumables kit
  • Product Type : Scanner - Supplies Kit
  • Package contents : 2 feed rollers, 2 brake rollers
  • Packaging : Box
  • Developed for: Ricoh fi-7600, fi-7700, fi-7700S

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.