• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fukushima Futaba MPC76 0R05 K HV resistor 0.05 Ω 2 W 10 % 1 pc(s)

Product type
HV resistor
Resistance
0.05 Ω
Power rating
2 W
Content
1 pc(s)
Tolerance ±
10 %
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Fukushima Futaba metal strip resistor 2W 10% R05

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series MPC
  • Delivery form: Loose
  • Diameter, connection wire 0.6 mm
  • Solder-ability 350 °C / 3 s.
  • Resistance value 0.05 ohms
  • Unit of resistance: Ohm
  • Resistance value_1: 0.05
  • Resistance tolerance: ±10 %
  • Rated output: 2 W
  • Temperature coefficient 350 ppm/°
  • Insulation resistance 10 MOhm
Product type

HV resistor

Resistance

0.05 Ω

Power rating

2 W

Tolerance ±

10 %

Temperature coefficient

350 ppm/°C

Length

13.0 mm

Width

4.0 mm

Height

8.0 mm

CS

9 mm

Insulation resistance

10 MΩ

Content

1 pc(s)

Dim

(L x W x H) 13.0 x 4.0 x 8.0 mm

RoHS-compliant

Yes

Type

MPC76 0R05 K

Documents & Downloads

Datasheet

Datasheet 3523337 Fukushima Futaba MPC76 0R05 K HV resistor 0.05 Ω 2 W 10 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3523337 Fukushima Futaba MPC76 0R05 K HV resistor 0.05 Ω 2 W 10 % 1 pc(s)

Description

Metal band and high-performance resistors

This text is machine translated.

Features

  • Metal strap-Resistance
  • Resistance element from meanders-shaped punched metal tape (special alloy from Ni/Cr/Fe/Cu)
  • Very low inductive resistance
  • Even distribution of the temperature via the resistance element
  • Hermetically sealed ceramic housing
  • Empty spaces filled with ceramic powder using special cement
  • Almost even heat dissipation over the entire body
  • MPC74_: Pulse-proof

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)