• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FUMK50031W Wireless door alarm White ABUS Professional, ABUS Secvest

1/6
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Secvest narrow radio opening detector (white)

  • Slim design, particularly suitable for narrow installation conditions
  • Reliably detects the opening of windows and doors
  • Tamper proof

Technical specifications

  • Dim. Sensor (W x H x D) 19 x 103 x 24 mm
  • Dim. Magnet (W x H x D) 12 x 55 x 12 mm
  • Battery type CR2, 3 V
  • Range (in building): Max. 30 m.
Product type

Wireless door alarm

Series

ABUS Professional

ABUS Secvest

500 m

Operating temperature

-10 °C Up to +55 °C

Frequency

868.6625 MHz

Factory colour

White

IP34

Power supply (LOV)

battery-powered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298934 FUMK50031W Wireless door alarm White ABUS Professional, ABUS Secvest

Description

Reliable alarm in case of burglary
The radio opening detector detects and reports unauthorized opening of doors and windows with the help of a magnetic contact. In the event of an incident, it informs the radio alarm control center, which then triggers the corresponding set alarm.

For particularly narrow installation conditions
The radio opening-detector is characterized by a slim design. Thus it is also suitable for particularly narrow installation conditions. The product consists of a detector and a magnet that are attached parallel to each other to the moving part of the window or door as well as to the window or door frame. If the distance between the two contact points increases by opening the window or door, the detector is triggered.

This text is machine translated.

Features

  • Sabotage monitoring
  • Voltage monitoring
  • Status display: LED.

Scope of delivery

  • Secvest narrow radio opening detector (white)
  • Fitting Material
  • 4 x spacer plates
  • Battery 3 V CR2 Li (FU2990)
  • Quick Guide.

Hints

EN 50131 Grade 2, INCERT

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.