• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fusion splicer 1433 NetPeppers Spleiß-Expert-Kit

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,485.00 / piece)
€ 5,485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fusion splicer

Display

LCD

Splicing mode

Automatic

Manual

Burns per electrode

5000

Dim

(L x W x H) 147 x 138 x 135 mm

25 s

Features

Touchscreen

Width

138 mm

Height

135 mm

Length

147 mm

Splicing time

9 s

Type

Spleiß-Expert-Kit

Documents & Downloads

Datasheet

Datasheet 3082522 Fusion splicer 1433 NetPeppers Spleiß-Expert-Kit

User & Safety Instructions

User & Safety Instructions 3082522 Fusion splicer 1433 NetPeppers Spleiß-Expert-Kit

Description

The lightweight and flexible precision splicing device allows the splicing of G.651 fibers with a attenuation below 0.01 dB and G.652 fibers below 0.02 dB damping (typical). Equipped with removable universal fiber holders, SOC holder and internal thermometer as well as barometer, the CFS-100 can be used everywhere. Fast 5 seconds Start time and average 9 seconds Splicing time, as well as the automatic heater for shrink-splice protectors, accelerate the workflow and lead to more splicing per time.

This text is machine translated.

Features

  • Core-centering splice device CFS-100 for professional splicing of all common fiber types in a benefit package with splice protectors and splice protectors

Scope of delivery

  • 1x NP-CFS100 (splice machine)
  • 1x NP-CFS100_PTOOL PLATE (LENT Crimp splice protectors)
  • 1x NP-FS-PROTECT-C-12-30 (crimp splice protectors)

More interesting products

(*All information is plus legal VAT)