• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fusion splicer 55500055 Tempo Communications FCL200FIBER CLEAVER

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIBER OPTIC CUTTING KNIFE/FCL200FIBER CLEAVER

  • Fiber optic cleaver with auto End cut collection.

Technical specifications

Product type

Fusion splicer

Dim

(L x W x H) 420 x 220 x 220 mm

Width

220 mm

Height

220 mm

Length

420 mm

Type

FCL200FIBER CLEAVER

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267467 Fusion splicer 55500055 Tempo Communications FCL200FIBER CLEAVER

Description

The FCL200 Cleaver provides fast and accurate cleavages that can be used with any hot melt machine and to prepare fibers for use with mechanical connectors.
When the fixed clamp is installed, the fiber is securely held in place and can split 200 micron, 250 micron, 900 micron, 3 mm, tape and bowtie fibers. The dust container automatically collects all fiber end-sections for safe disposal with its spring-driven mechanism.


This text is machine translated.