• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fusion splicer NP-CFS100-KIT-PRO NetPeppers

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,345.00 / piece)
€ 6,345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Alignment Method: Core Alignment (3-Axis Controlled)
  • Supported fiber categories: Single mode, multi-mode
  • Ø Covering supported: 80 - 150 μm
  • Ø Coating supported: 100 - 1000 μm
  • Splicing time: Ø ≤ 9 s (depending on mode and fiber orientation)
  • Splice operations per electrode: Approx. 5000 splicing operations
  • Splice modes: Automatic and manual control
  • Heat-up time for shrink oven: Approx. 25 s, adjustable
Product type

Fusion splicer

Display

LCD

Splicing mode

Automatic

Manual

Burns per electrode

5000

Dim

(L x W x H) 147 x 138 x 135 mm

25 s

Features

Touchscreen

Width

138 mm

Height

135 mm

Length

147 mm

Splicing time

9 s

Type

NP-CFS100-KIT-PRO

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339536 Fusion splicer NP-CFS100-KIT-PRO NetPeppers

Description

The core-oriented, 3-axis controlled CFS100 fusion splice is the perfect companion for small and large splice projects. The light and flexible precision splice makes it possible to splice all common fibers. The lightweight and flexible precision splicing device allows for splicing G.651 fibers with a splice loss of less than 0.01 dB and G.652 fibers less than 0.02 dB (typical). Equipped with removable universal holding clamps, SOC-terminals as well as internal thermometer and barometer, the CFS100 can be used everywhere. A quick start time of five seconds and an average of nine seconds per connection as well as the automatic heat oven for shrink tubes accelerate the workflow and lead to more connections per time.

This text is machine translated.

Features

  • PRECISE SPLICE RESULTS
  • 6 motors - core alignment for precise splice results
  • UNIVERSAL USE
  • Support for all common fibers
  • 4-IN-1 fiber holding clips
  • For bare fibers, pigtail, patch cable and FTTH-inner fiber splice
  • FAST COVERED
  • Splice time ≤ 9 s, heat-up time ≤ 25 s, adjustable
  • EVERYTHING AUTOMATIC
  • Final surface inspection, automatic arc adjustment, loss estimation, temperature and pressure compensation
  • AUTOMATIC SHRINK KNOB
  • For protective tubing up to 60 mm
  • LED ILLUMINATION
  • Of the splice area, connection of an external work lamp possible

Scope of delivery

  • 1x NetPeppers CFS-100 splicebox set (incl. OFC-30 Cleaver)
  • 1x NetPeppers CFS-100 Workstation pro with cassette holder
  • 1x Sortimo-compatible storage box for CFS-100 splicebox and accessories
  • 1x Telent Splice protection tool
  • 1x pack NetPeppers 30 mm crimp splice protectors (150 pieces)